Single MOSFETs:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,187 500+ € 0,171 1000+ € 0,168 5000+ € 0,164 | Min: 100 / Meerdere: 1 | N Channel | N Channel | 30V | 40A | 0.0033ohm | 0.0033ohm | TSDSON-FL | Surface Mount | 10V | 2V | 37W | 37W | 8Pins | 150°C | OptiMOS | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,510 500+ € 0,457 1000+ € 0,422 5000+ € 0,394 | Min: 100 / Meerdere: 1 | N Channel | N Channel | 800V | 4A | 1.2ohm | 1.2ohm | ThinPAK 5x6 | Surface Mount | 10V | 3V | 37W | 37W | 8Pins | 150°C | CoolMOS P7 Series | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,762 500+ € 0,594 1000+ € 0,546 5000+ € 0,512 | Min: 100 / Meerdere: 5 | N Channel | N Channel | 60V | 36A | 0.015ohm | 0.0125ohm | LFPAK | Surface Mount | 10V | 2V | 37W | 37W | 4Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,231 500+ € 0,209 1000+ € 0,180 5000+ € 0,179 | Min: 100 / Meerdere: 1 | N Channel | N Channel | 30V | 78A | 0.0031ohm | 0.0031ohm | TDSON | Surface Mount | 10V | 2V | 37W | 37W | 8Pins | 150°C | OptiMOS | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,761 500+ € 0,690 1000+ € 0,620 | Min: 100 / Meerdere: 5 | N Channel | N Channel | 60V | 36A | 0.015ohm | 0.0125ohm | LFPAK | Surface Mount | 10V | 2V | 37W | 37W | 4Pins | 175°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,429 500+ € 0,387 1000+ € 0,359 5000+ € 0,318 | Min: 100 / Meerdere: 1 | N Channel | N Channel | 20V | 40A | 0.0022ohm | 0.0015ohm | PQFN | Surface Mount | 10V | 800mV | 37W | 37W | 8Pins | 150°C | HEXFET | - | - |