R8xxxKNx Single MOSFETs:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 1,250 | Min: 100 / Meerdere: 1 | N Channel | N Channel | 800V | 1.6A | 3.5ohm | 3.5ohm | TO-252 (DPAK) | Surface Mount | 10V | 3.5V | 30W | 30W | 3Pins | 150°C | R8xxxKNx | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ € 1,770 10+ € 1,250 | Min: 1 / Meerdere: 1 | N Channel | - | 800V | 1.6A | 3.5ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3.5V | 30W | - | 3Pins | 150°C | R8xxxKNx | |||||
Each | 1+ € 3,770 10+ € 2,670 100+ € 1,920 500+ € 1,790 1000+ € 1,650 | Min: 1 / Meerdere: 1 | N Channel | - | 800V | 6A | 0.75ohm | - | TO-220FM | Through Hole | 10V | 3.5V | 52W | - | 3Pins | 150°C | R8xxxKNx |