STripFET II Series Single MOSFETs:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,651 1000+ € 0,621 | Min: 500 / Meerdere: 1 | N Channel | 30V | 80A | 0.0045ohm | TO-252 (DPAK) | Surface Mount | 10V | 2.5V | 110W | 3Pins | 175°C | STripFET II Series | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ € 0,866 10+ € 0,712 100+ € 0,682 500+ € 0,651 1000+ € 0,621 | Min: 1 / Meerdere: 1 | N Channel | 30V | 80A | 0.0045ohm | TO-252 (DPAK) | Surface Mount | 10V | 2.5V | 110W | 3Pins | 175°C | STripFET II Series | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ € 1,400 10+ € 0,981 100+ € 0,756 500+ € 0,551 1000+ € 0,485 | Min: 1 / Meerdere: 1 | N Channel | 100V | 25A | 0.038ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 85W | 3Pins | 175°C | STripFET II Series | - | ||||
STMICROELECTRONICS | Each | 1+ € 1,880 10+ € 1,470 100+ € 0,929 500+ € 0,683 | Min: 1 / Meerdere: 1 | N Channel | 30V | 55A | 0.01ohm | I2PAK | Through Hole | 10V | 2.5V | 80W | 3Pins | 175°C | STripFET II Series | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,756 500+ € 0,551 1000+ € 0,485 | Min: 100 / Meerdere: 1 | N Channel | 100V | 25A | 0.038ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 85W | 3Pins | 175°C | STripFET II Series | - | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2500+ € 1,020 7500+ € 0,889 | Min: 2500 / Meerdere: 2500 | N Channel | 250V | 17A | 0.14ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 110W | 3Pins | 175°C | STripFET II Series | AEC-Q101 | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 4000+ € 0,401 12000+ € 0,351 | Min: 4000 / Meerdere: 4000 | N Channel | 60V | 4A | 0.07ohm | SOT-223 | Surface Mount | 10V | 2.8V | 3.3W | 3Pins | 150°C | STripFET II Series | - | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2500+ € 0,679 7500+ € 0,669 | Min: 2500 / Meerdere: 2500 | N Channel | 250V | 14A | 0.195ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 85W | 3Pins | 150°C | STripFET II Series | - | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 4000+ € 0,287 12000+ € 0,251 | Min: 4000 / Meerdere: 4000 | N Channel | 200V | 1A | 1.1ohm | SOT-223 | Surface Mount | 10V | 3V | 2W | 4Pins | 150°C | STripFET II Series | - | ||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1000+ € 0,862 3000+ € 0,754 | Min: 1000 / Meerdere: 1000 | N Channel | 250V | 17A | 0.14ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 110W | 3Pins | 175°C | STripFET II Series | AEC-Q101 |