P Channel Single MOSFETs:
241 gevonden productenVind een enorm aanbod van P Channel Single MOSFETs in Farnell Nederland. We hebben een groot assortiment Single MOSFETs op voorraad, zoals N Channel, P Channel & N Channel + Schottky Single MOSFETs van 's werelds beste fabrikanten, waaronder: Rohm, Diodes Inc., Vishay, Infineon & Nexperia.
Weergeven
Koper
Ingenieur
Fabrikant
Channel Type
Transistor Polarity
1
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,927 500+ € 0,710 1000+ € 0,623 5000+ € 0,548 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 45V | 16A | 0.035ohm | 0.035ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 20W | 20W | 3Pins | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,531 500+ € 0,328 1000+ € 0,249 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 20V | 1.5A | 0.1ohm | 0.1ohm | SOT-23 | Surface Mount | 4.5V | 800mV | 400mW | 400mW | 3Pins | 150°C | XP223P1501xx-G | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,284 500+ € 0,283 1000+ € 0,282 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 20V | 90A | 0.005ohm | 0.005ohm | PowerDI 5060 | Surface Mount | 4.5V | 1V | 2.76W | 2.76W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,342 500+ € 0,232 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 20V | 7.6A | 0.027ohm | 0.027ohm | UDFN2020 | Surface Mount | 4.5V | 1V | 730mW | 730mW | 6Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,174 500+ € 0,149 1000+ € 0,135 5000+ € 0,0623 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 20V | 500mA | 0.4ohm | 0.4ohm | SOT-523 | Surface Mount | 4.5V | 1V | 250mW | 250mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,120 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 45V | 6A | 0.026ohm | 0.026ohm | SOP | Surface Mount | 10V | 2.5V | 2W | 2W | 8Pins | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,291 500+ € 0,180 1000+ € 0,136 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 20V | 800mA | 0.3ohm | 0.3ohm | SOT-323-3A | Surface Mount | 4.5V | 800mV | 350mW | 350mW | 3Pins | 150°C | XP222P0801xx-G | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,497 500+ € 0,382 1000+ € 0,325 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 40V | 6A | 0.032ohm | 0.032ohm | DFN2020 | Surface Mount | 10V | 2.5V | 2W | 2W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,766 500+ € 0,607 1000+ € 0,522 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 30V | 4.5A | 0.025ohm | 0.025ohm | TSMT | Surface Mount | 10V | 2.5V | 1.25W | 1.25W | 6Pins | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 5+ € 0,176 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 30V | 200mA | 3.2ohm | 3.2ohm | SOT-523 | Surface Mount | 4.5V | 800mV | 350mW | 350mW | 3Pins | 150°C | XP231P0201xx-G | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,266 500+ € 0,188 1000+ € 0,158 5000+ € 0,114 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 30V | 4.5A | 0.065ohm | 0.054ohm | PowerPAK SC-75 | Surface Mount | 10V | 1.3V | 10W | 10W | 7Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,230 | Min: 500 / Meerdere: 5 | P Channel | P Channel | 30V | 12.5A | 0.0125ohm | 0.0125ohm | DFN2020M | Surface Mount | 10V | 1.6V | 1.9W | 1.9W | 6Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,205 500+ € 0,184 1500+ € 0,154 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 30V | 7.5A | 0.0227ohm | 0.0189ohm | SOT-23 | Surface Mount | 10V | 2.2V | 2.5W | 2.5W | 3Pins | 150°C | TrenchFET Gen IV | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,355 500+ € 0,293 1500+ € 0,266 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 30V | 4A | 0.071ohm | 0.054ohm | SOT-23F | Surface Mount | 10V | 2V | 1W | 1W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,880 500+ € 0,741 1000+ € 0,676 5000+ € 0,599 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 20V | 60A | 0.0016ohm | 0.00125ohm | PowerPAK SO | Surface Mount | 10V | 1.4V | 104W | 104W | 8Pins | 150°C | E | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,174 500+ € 0,130 1500+ € 0,110 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 20V | 3.6A | 0.035ohm | 0.023ohm | SOT-23 | Surface Mount | 4.5V | 700mV | 810mW | 810mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,469 500+ € 0,370 1000+ € 0,328 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 100V | 6.6A | 0.53ohm | 0.41ohm | TO-252AA | Surface Mount | 10V | 4V | 44W | 44W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 100+ € 0,125 500+ € 0,105 1500+ € 0,0859 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 30V | 1.5A | 0.12ohm | 0.098ohm | SOT-23 | Surface Mount | 10V | 1.8V | 340mW | 340mW | 3Pins | 150°C | Trench | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,360 500+ € 1,120 1000+ € 1,040 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 40V | 16A | 0.005ohm | 0.005ohm | SOP | Surface Mount | 10V | 2.5V | 2W | 2W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,474 500+ € 0,385 1000+ € 0,338 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 40V | 9.1A | 0.011ohm | 0.007ohm | SOIC | Surface Mount | 10V | 2V | 1.45W | 1.45W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,329 500+ € 0,257 1500+ € 0,228 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 60V | 7.3A | 0.105ohm | 0.105ohm | TSOT-26 | Surface Mount | 10V | 3V | 1.2W | 1.2W | 6Pins | 150°C | - | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,113 500+ € 0,102 1500+ € 0,0853 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 100V | 270mA | 4.2ohm | 2.8ohm | SOT-23 | Surface Mount | 10V | 2.3V | 380mW | 380mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,700 500+ € 1,390 1000+ € 1,290 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 60V | 56A | 0.0113ohm | 0.0089ohm | HSOP | Surface Mount | 10V | 2.5V | 3W | 3W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,611 500+ € 0,491 1000+ € 0,453 | Min: 100 / Meerdere: 5 | P Channel | P Channel | 60V | 10A | 0.065ohm | 0.065ohm | TO-252 (DPAK) | Surface Mount | 10V | 2.5V | 26W | 26W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,683 500+ € 0,537 1000+ € 0,492 5000+ € 0,431 | Min: 100 / Meerdere: 1 | P Channel | P Channel | 40V | 8A | 0.0175ohm | 0.0175ohm | PowerFLAT | Surface Mount | 10V | 2.5V | 2.9W | 2.9W | 8Pins | 150°C | STripFET F6 | - | - |