CIPOS Micro Intelligent Power Modules:
13 gevonden productenCIPOS Micro Intelligent Power Modules
CIPOS™ Micro is a family of compact IPMs for low power motor drive applications. This IPMs offer a cost effective power solution by leveraging industry standard footprints and processes compatible with various PCB substrates. The family features rugged and efficient high voltage MOSFETs and IGBTs specifically optimized for variable frequency drives with voltage ratings of 250-600 V.
- Current rating from 0.25 A to 2.3 A, power rating up to 450 W
- 3-phase MOSFET or IGBT configurations including gate drivers
- Advance input filter with shoot-through protection
- Optimized dV/dt for loss and EMI tradeof
- Under-voltage lockout for all channels
- Matched propagation delay for all channels
- Separate low-side emitter pins for single or leg-shunt current sensing
- Wide range of modules for 110 VAC or 230 VAC applications in same footprint
- Address 20 W to 450 W with the same footprint
- Applications: Air Purifier, Ceiling Fan, Hair Dryer, Kitchen hoods, Fridge, Dishwasher, Blender
Weergeven
Koper
Ingenieur
Fabrikant
IPM Power Device
Voltage Rating (Vces / Vdss)
Current Rating (Ic / Id)
Isolation Voltage
IPM Case Style
IPM Series
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,050 5+ € 10,870 10+ € 10,680 50+ € 10,500 100+ € 10,290 | Min: 1 / Meerdere: 1 | IGBT | 600V | 4A | 2kV | DIP | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 9,190 5+ € 8,820 10+ € 8,450 50+ € 8,100 100+ € 7,140 | Min: 1 / Meerdere: 1 | IGBT | 600V | 3A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 9,190 5+ € 8,820 10+ € 8,450 50+ € 8,100 100+ € 7,140 | Min: 1 / Meerdere: 1 | IGBT | 600V | 3A | 1.9kV | DIP23-A | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 13,450 5+ € 12,910 10+ € 12,360 50+ € 10,900 100+ € 9,600 | Min: 1 / Meerdere: 1 | IGBT | 600V | 4A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 10,170 5+ € 9,760 10+ € 9,350 50+ € 8,960 100+ € 7,900 | Min: 1 / Meerdere: 1 | IGBT | 600V | 4A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 7,810 5+ € 6,850 10+ € 5,940 50+ € 5,630 100+ € 5,280 Meer prijzen... | Min: 1 / Meerdere: 1 | MOSFET | 500V | 2.4A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 240+ € 5,880 | Min: 240 / Meerdere: 240 | MOSFET | 250V | 4.6A | 1.9kV | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 8,020 | Min: 1 / Meerdere: 1 | MOSFET | 500V | 1.5A | - | SOP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 16,420 5+ € 15,450 10+ € 14,480 50+ € 13,620 100+ € 12,760 Meer prijzen... | Min: 1 / Meerdere: 1 | IGBT | 600V | 4A | 2kV | SOP | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 3,750 | Min: 1 / Meerdere: 1 | MOSFET | 500V | 2.4A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 4,010 | Min: 1 / Meerdere: 1 | MOSFET | 500V | 2.6A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 3,520 | Min: 1 / Meerdere: 1 | MOSFET | 500V | 2.1A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro | |||||
Each | 1+ € 2,830 | Min: 1 / Meerdere: 1 | MOSFET | 500V | 1.2A | 1.9kV | DIP23 | CIPOS Micro | CIPOS Micro |