Digital Signal Processors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ € 25,750 10+ € 21,770 | Min: 1 / Meerdere: 1 | Fixed / Floating Point | 64 bit | 800MHz | LQFP-EP | 120Pins | I2C, SPI, UART | 512KB | 1Cores | 950mV | 1.05V | Surface Mount | -40°C | 125°C | SHARC+ Series | - | ||||
Each | 1+ € 27,160 10+ € 24,060 25+ € 22,330 100+ € 21,490 250+ € 21,060 | Min: 1 / Meerdere: 1 | Fixed / Floating Point | - | 1GHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | 1.71V | 1.89V | Surface Mount | 0°C | 110°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ € 29,290 10+ € 22,280 25+ € 21,290 | Min: 1 / Meerdere: 1 | Fixed / Floating Point | 64 bit | 400MHz | LQFP-EP | 120Pins | I2C, SPI, UART | 256KB | 1Cores | 950mV | 1.05V | Surface Mount | -40°C | 125°C | SHARC+ Series | - | ||||
Each | 1+ € 28,410 10+ € 23,730 25+ € 22,010 100+ € 20,640 250+ € 20,230 | Min: 1 / Meerdere: 1 | Fixed / Floating Point | - | 800MHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | 1.71V | 1.89V | Surface Mount | -40°C | 125°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ € 26,330 10+ € 21,970 25+ € 20,250 100+ € 19,060 250+ € 18,680 | Min: 1 / Meerdere: 1 | Fixed / Floating Point | 64 bit | 800MHz | LQFP-EP | 120Pins | I2C, SPI, UART | 512KB | 1Cores | 950mV | 1.05V | Surface Mount | 0°C | 110°C | SHARC+ Series | - | ||||
Each | 1+ € 22,860 10+ € 19,070 | Min: 1 / Meerdere: 1 | Fixed / Floating Point | - | 800MHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | 1.71V | 1.89V | Surface Mount | 0°C | 110°C | - | AEC-Q100 | |||||
Each | 1+ € 30,480 10+ € 25,470 25+ € 23,760 100+ € 23,750 250+ € 23,280 | Min: 1 / Meerdere: 1 | Fixed / Floating Point | - | 1GHz | LQFP-EP | 120Pins | I2C, SPI, USART, USB | 1MB | 1Cores | 1.71V | 1.89V | Surface Mount | -40°C | 125°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ € 25,350 10+ € 21,140 25+ € 19,450 100+ € 18,300 250+ € 17,930 | Min: 1 / Meerdere: 1 | Fixed / Floating Point | 64 bit | 400MHz | LQFP-EP | 120Pins | I2C, SPI, UART | 256KB | 1Cores | 950mV | 1.05V | Surface Mount | 0°C | 110°C | SHARC+ Series | - |