74AHC1G08 Gates & Inverters:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,0991 50+ € 0,0496 100+ € 0,0416 500+ € 0,0357 1500+ € 0,0337 | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | SOT-353 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,117 10+ € 0,0788 100+ € 0,0584 500+ € 0,0497 1000+ € 0,0477 Meer prijzen... | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,105 10+ € 0,0686 100+ € 0,0505 500+ € 0,0438 1000+ € 0,041 Meer prijzen... | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0497 1000+ € 0,0477 5000+ € 0,039 | Min: 500 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
3006511 RoHS | Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,0972 10+ € 0,0593 100+ € 0,0438 500+ € 0,0379 1000+ € 0,036 Meer prijzen... | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0357 1500+ € 0,0337 | Min: 500 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | SOT-353 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
3006511RL RoHS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0379 1000+ € 0,036 5000+ € 0,0311 10000+ € 0,0301 | Min: 500 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0438 1000+ € 0,041 5000+ € 0,0362 | Min: 500 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,0955 10+ € 0,0621 100+ € 0,0458 500+ € 0,0391 1000+ € 0,0372 Meer prijzen... | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0391 1000+ € 0,0372 5000+ € 0,0325 10000+ € 0,0305 | Min: 500 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 5+ € 0,0953 10+ € 0,0591 100+ € 0,0438 500+ € 0,0372 1000+ € 0,0353 Meer prijzen... | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 150°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,0276 9000+ € 0,0257 | Min: 3000 / Meerdere: 3000 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,0353 9000+ € 0,0334 | Min: 3000 / Meerdere: 3000 | AND Gate | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0372 1000+ € 0,0353 5000+ € 0,0314 | Min: 500 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 150°C | - | |||||
1739976 RoHS | Each | 1+ € 0,670 50+ € 0,585 100+ € 0,377 250+ € 0,343 500+ € 0,308 Meer prijzen... | Min: 1 / Meerdere: 1 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74AHC1G08 | 74AHC | 2V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 85°C | - |