74LVC1G32 Gates & Inverters:
16 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,104 10+ € 0,0674 100+ € 0,0494 500+ € 0,0427 1000+ € 0,0399 Meer prijzen... | Min: 5 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,0988 50+ € 0,0494 100+ € 0,0415 500+ € 0,0356 1500+ € 0,0336 | Min: 5 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | TSSOP | SOT-353 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,0969 10+ € 0,0629 100+ € 0,0523 500+ € 0,0465 1000+ € 0,0436 Meer prijzen... | Min: 5 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,220 10+ € 0,151 100+ € 0,115 500+ € 0,0993 1000+ € 0,0955 Meer prijzen... | Min: 5 / Meerdere: 5 | OR Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0513 1000+ € 0,0475 5000+ € 0,0437 | Min: 500 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,123 10+ € 0,0807 100+ € 0,0598 500+ € 0,0513 1000+ € 0,0475 Meer prijzen... | Min: 5 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0427 1000+ € 0,0399 5000+ € 0,037 | Min: 500 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0356 1500+ € 0,0336 | Min: 500 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | TSSOP | SOT-353 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,115 500+ € 0,0993 1000+ € 0,0955 5000+ € 0,089 | Min: 100 / Meerdere: 5 | OR Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0465 1000+ € 0,0436 5000+ € 0,0407 | Min: 500 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
3120619 RoHS | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,095 10+ € 0,0617 100+ € 0,0456 500+ € 0,0389 1000+ € 0,037 Meer prijzen... | Min: 5 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,0285 9000+ € 0,0275 | Min: 3000 / Meerdere: 3000 | OR Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 3000+ € 0,0344 9000+ € 0,0337 | Min: 3000 / Meerdere: 3000 | OR Gate | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | |||||
3120619RL RoHS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0389 1000+ € 0,037 5000+ € 0,0323 10000+ € 0,0313 | Min: 500 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 0,073 | Min: 10 / Meerdere: 1 | OR Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,073 | Min: 1 / Meerdere: 1 | OR Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G32 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - |