Gates & Inverters:
141 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,113 10+ € 0,0745 100+ € 0,0559 500+ € 0,0478 1000+ € 0,0454 | Min: 5 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G14Q | 74AHCT | 4.5V | 5.5V | With Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0478 1000+ € 0,0454 | Min: 500 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G14Q | 74AHCT | 4.5V | 5.5V | With Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,0969 10+ € 0,068 100+ € 0,0478 500+ € 0,0413 1000+ € 0,0397 Meer prijzen... | Min: 5 / Meerdere: 5 | XOR (Exclusive OR) | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74AHCT1G86 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0478 1000+ € 0,0454 5000+ € 0,0421 10000+ € 0,0388 | Min: 500 / Meerdere: 5 | NOR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G02Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0552 1000+ € 0,0526 | Min: 500 / Meerdere: 5 | XOR (Exclusive OR) | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G86Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0413 1000+ € 0,0397 5000+ € 0,0365 | Min: 500 / Meerdere: 5 | XOR (Exclusive OR) | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74AHCT1G86 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,133 10+ € 0,0877 100+ € 0,0686 500+ € 0,0552 1000+ € 0,0517 | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G08Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0588 1000+ € 0,0552 5000+ € 0,0517 10000+ € 0,0507 | Min: 500 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G32Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,113 10+ € 0,0745 100+ € 0,0559 500+ € 0,0478 1000+ € 0,0454 Meer prijzen... | Min: 5 / Meerdere: 5 | NOR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G02Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,143 10+ € 0,0934 100+ € 0,0724 500+ € 0,0588 1000+ € 0,0552 Meer prijzen... | Min: 5 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G32Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0552 1000+ € 0,0517 | Min: 500 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G08Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,146 10+ € 0,0952 100+ € 0,0737 500+ € 0,0648 1000+ € 0,051 | Min: 5 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G04Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0648 1000+ € 0,051 | Min: 500 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G04Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,143 10+ € 0,0934 100+ € 0,0696 500+ € 0,0552 1000+ € 0,0526 | Min: 5 / Meerdere: 5 | XOR (Exclusive OR) | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G86Q | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,125 10+ € 0,0833 100+ € 0,062 500+ € 0,0532 1000+ € 0,0504 Meer prijzen... | Min: 5 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G04 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,107 50+ € 0,0633 100+ € 0,0536 500+ € 0,0458 1500+ € 0,0439 | Min: 5 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G14 | 74AHCT | 4.5V | 5.5V | With Schmitt Trigger Input | 8mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,134 50+ € 0,0792 100+ € 0,0668 500+ € 0,0582 1500+ € 0,0535 | Min: 5 / Meerdere: 5 | OR Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G32 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 125°C | - | |||||
3120349 RoHS | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,115 10+ € 0,0754 100+ € 0,0563 500+ € 0,0487 1000+ € 0,0458 Meer prijzen... | Min: 5 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-23 | SOT-23 | 74AHCT1G04 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 125°C | - | ||||
3120354 RoHS | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,117 10+ € 0,0769 100+ € 0,0574 500+ € 0,0487 1000+ € 0,0467 Meer prijzen... | Min: 5 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-23 | SOT-23 | 74AHCT1G14 | 74AHCT | 4.5V | 5.5V | With Schmitt Trigger Input | 8mA | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,105 50+ € 0,0621 100+ € 0,0525 500+ € 0,0449 1500+ € 0,042 | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74AHCT1G08 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,105 10+ € 0,0677 100+ € 0,0496 500+ € 0,0429 1000+ € 0,040 Meer prijzen... | Min: 5 / Meerdere: 5 | Inverter | Single | 1Inputs | 5Pins | SOT-25 | SOT-25 | 74AHCT1G14 | 74AHCT | 4.5V | 5.5V | With Schmitt Trigger Input | 8mA | -40°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,0972 10+ € 0,0593 100+ € 0,0438 500+ € 0,0369 1000+ € 0,035 Meer prijzen... | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G08 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,124 10+ € 0,085 100+ € 0,063 500+ € 0,0544 1000+ € 0,0516 Meer prijzen... | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74AHCT1G08 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 25mA | -40°C | 125°C | AEC-Q100 | |||||
3120359 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,133 10+ € 0,0902 100+ € 0,0636 500+ € 0,0551 1000+ € 0,0513 Meer prijzen... | Min: 5 / Meerdere: 5 | XOR (Exclusive OR) | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74AHCT1G86 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | - | |||
3120350 RoHS | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,139 10+ € 0,0953 100+ € 0,0714 500+ € 0,0616 1000+ € 0,0576 Meer prijzen... | Min: 5 / Meerdere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74AHCT1G08 | 74AHCT | 4.5V | 5.5V | Without Schmitt Trigger Input | 8mA | -40°C | 85°C | - |