M32C/80 16-bit Microcontrollers:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 65,090 5+ € 61,080 10+ € 57,070 25+ € 50,720 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 1MB | 144Pins | LFQFP | 123I/O's | CAN, I2C, UART | 48KB | 34Channels | 10Bit | 4.2V | 5.5V | -20°C | 85°C | Surface Mount | M32C/80 | M16C | ||||||
Each | 1+ € 20,650 5+ € 19,360 10+ € 18,780 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 1MB | 100Pins | LFQFP | 87I/O's | CAN, I2C, UART | 48KB | 26Channels | 10Bit | 4.2V | 5.5V | -20°C | 85°C | Surface Mount | M32C/80 | M16C | ||||||
Each | 60+ € 56,370 | M16C Family M32C/80 Series M32C/83 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, I2C, UART | 31KB | 34Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | M32C/80 | M16C | ||||||
Each | 66+ € 54,330 | M16C Family M32C/80 Series M32C/83 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 512KB | 100Pins | LQFP | 87I/O's | CAN, I2C, UART | 31KB | 26Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | M32C/80 | M16C | ||||||
Each | 60+ € 33,150 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 1MB | 144Pins | LFQFP | 123I/O's | CAN, I2C, UART | 48KB | 34Channels | 10Bit | 4.2V | 5.5V | -20°C | 85°C | Surface Mount | M32C/80 | M16C | ||||||