3 Resultaten gevonden voor "motor"
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,570 25+ € 7,840 100+ € 7,470 250+ € 7,100 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 49I/O's | CAN, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | ||||||
2843010 RoHS | Each | 1+ € 2,170 25+ € 1,970 100+ € 1,930 250+ € 1,890 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 128KB | 28Pins | UQFN | 21I/O's | I2C, SPI, UART, USB | 16KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | |||||
Each | 1+ € 23,440 10+ € 19,730 25+ € 18,530 50+ € 17,720 100+ € 16,890 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | ||||||