AVR ATtiny Family ATtiny10 Series Microcontrollers 8-bit Microcontrollers:
5 gevonden productenAVR ATtiny Family ATtiny10 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 1KB ISP flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8-bit A/D converter, and four software selectable power saving modes.
- Up to 12 MIPS Throughput at 12MHz
- FLASH: Upto 1024B, SRAM: Upto 32B
- 2x PWM Channels
- 10-Bit ADC
- Programmable Watchdog Timer with Separate On-chip Oscillator
- Up to 12 GPIOs
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- On-chip Analog Comparator
- Applications: Power Regulators, Inverters, Toys, Motor Control
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,428 25+ € 0,390 100+ € 0,341 4500+ € 0,336 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,419 25+ € 0,381 100+ € 0,333 4500+ € 0,306 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 10MHz | 1KB | 6Pins | SOT-23 | 4I/O's | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,489 | Min: 3000 / Meerdere: 3000 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 8Pins | UDFN | 4I/O's | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,333 4500+ € 0,306 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 10MHz | 1KB | 6Pins | SOT-23 | 4I/O's | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,341 4500+ € 0,336 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 |