AVR ATtiny Family ATtiny1624 Series Microcontrollers 8-bit Microcontrollers:
8 gevonden productenVind een enorm aanbod van AVR ATtiny Family ATtiny1624 Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,857 25+ € 0,788 100+ € 0,750 250+ € 0,711 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | |||||
Each | 1+ € 0,857 25+ € 0,781 100+ € 0,705 250+ € 0,649 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,704 | Min: 3000 / Meerdere: 3000 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,799 | Min: 3000 / Meerdere: 3000 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny1624 | |||||
Each | 864+ € 0,797 | Min: 864 / Meerdere: 864 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny1624 | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ € 0,723 | Min: 2500 / Meerdere: 2500 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ € 0,804 | Min: 2500 / Meerdere: 2500 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny1624 | |||||
Each | 798+ € 0,778 | Min: 798 / Meerdere: 798 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny1624 |