AVR ATtiny Family ATtiny167 Series Microcontrollers 8-bit Microcontrollers:
7 gevonden productenAVR ATtiny Family ATtiny167 Series Microcontrollers 8-bit Microcontrollers
The ATtiny87/167 is a low-power CMOS 8-Bit microcontroller based on the AVR RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny87/167 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers.
- Core: AVR Running 1 MIPS per MHz
- FLASH: Up to 16KB, EEPROM: 512B, RAM: 512 B.
- Interfaces: LIN 2.1, SPI , UART.
- 10-Bit ADC
- Up to 16 General Purpose Input Output Pins
- On-chip Temperature Sensor
- Software Controlled Clock Switching for Power Control, EMC Reduction
- debugWIRE On-chip Debug System
- 8/16-Bit Timer/ Counter
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,220 25+ € 2,030 100+ € 1,840 250+ € 1,800 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | |||||
Each | 1+ € 1,880 25+ € 1,640 100+ € 1,360 490+ € 1,220 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | WQFN | 16I/O's | UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ € 1,700 | Min: 5000 / Meerdere: 5000 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | VQFN-EP | 16I/O's | I2C, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | |||||
Each | 490+ € 1,580 | Min: 490 / Meerdere: 490 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | VQFN-EP | 16I/O's | I2C, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 1,570 | Min: 3000 / Meerdere: 3000 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | WQFN-EP | 16I/O's | I2C, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 1,870 | Min: 4000 / Meerdere: 4000 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 1,670 | Min: 1500 / Meerdere: 1500 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | SOIC | 16I/O's | I2C, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 |