AVR ATtiny Family ATtiny2313 Series Microcontrollers 8-bit Microcontrollers:
19 gevonden productenVind een enorm aanbod van AVR ATtiny Family ATtiny2313 Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,740 25+ € 1,590 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | |||||
Each | 1+ € 2,130 25+ € 1,950 100+ € 1,870 250+ € 1,780 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 128Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each | 1+ € 0,848 25+ € 0,762 100+ € 0,696 490+ € 0,682 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | QFN | 18I/O's | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each | 1+ € 2,140 25+ € 1,970 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | |||||
Each | 1+ € 0,868 25+ € 0,811 100+ € 0,735 490+ € 0,720 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | VQFN | 18I/O's | I2C, SPI, UART | 120Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,200 25+ € 2,020 100+ € 1,830 1000+ € 1,810 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | SOIC | 18I/O's | SPI, USART | 128Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,470 25+ € 1,350 100+ € 1,210 1000+ € 1,190 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,830 1000+ € 1,810 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | SOIC | 18I/O's | SPI, USART | 128Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each | 1+ € 1,870 25+ € 1,720 100+ € 1,560 490+ € 1,530 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | QFN | 18I/O's | I2C, SPI, UART | 128Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,210 25+ € 2,020 100+ € 1,830 1000+ € 1,790 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 10MHz | 2KB | 20Pins | SOIC | 18I/O's | SPI, USART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,830 1000+ € 1,790 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 10MHz | 2KB | 20Pins | SOIC | 18I/O's | SPI, USART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,210 1000+ € 1,190 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each | 1+ € 2,100 25+ € 1,750 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 10MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | |||||
Each | 1+ € 1,360 25+ € 1,250 100+ € 1,200 250+ € 1,150 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each | 1+ € 2,130 25+ € 1,950 100+ € 1,860 250+ € 1,770 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 10MHz | 2KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny23 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,870 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 10MHz | 2KB | 20Pins | MLF-EP | 18I/O's | I2C, SPI, USART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny2313 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 0,837 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, USART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny2313 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,870 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | MLF-EP | 18I/O's | I2C, SPI, USART | 128Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny2313 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 0,780 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | MLF-EP | 18I/O's | I2C, SPI, USART | 128Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny2313 |