AVR ATtiny Family ATtiny406 Series Microcontrollers 8-bit Microcontrollers:
7 gevonden productenVind een enorm aanbod van AVR ATtiny Family ATtiny406 Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,676 25+ € 0,619 100+ € 0,562 6000+ € 0,517 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 16MHz | 4KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, UART, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,562 6000+ € 0,517 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 16MHz | 4KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, UART, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each | 1+ € 0,915 25+ € 0,839 100+ € 0,796 250+ € 0,753 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny406 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 0,561 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | VQFN-EP | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,771 | Min: 1500 / Meerdere: 1500 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 16MHz | 4KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,752 | Min: 1500 / Meerdere: 1500 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny406 | |||||
Each | 836+ € 0,770 | Min: 836 / Meerdere: 836 | AVR ATtiny Family ATtiny406 Series Microcontrollers | AVR | 16MHz | 4KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 256Byte | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny406 |