AVR ATtiny Family ATtiny4313 Series Microcontrollers 8-bit Microcontrollers:
7 gevonden productenVind een enorm aanbod van AVR ATtiny Family ATtiny4313 Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,720 25+ € 1,580 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | - | 20MHz | 4KB | 20Pins | - | DIP | 18I/O's | I2C, SPI, UART | - | 256Byte | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny43 | |||||
Each | 1+ € 1,150 25+ € 0,993 100+ € 0,988 250+ € 0,983 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | - | 20MHz | 4KB | 20Pins | - | SOIC | 18I/O's | I2C, SPI, UART | - | 256Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny43 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,810 6000+ € 0,765 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | 20MHz | 20MHz | 4KB | 20Pins | QFN-EP | QFN-EP | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 256Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny4313 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,981 25+ € 0,886 100+ € 0,810 6000+ € 0,765 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | - | 20MHz | 4KB | 20Pins | - | QFN-EP | 18I/O's | I2C, SPI, USART | - | 256Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny4313 | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 1,050 | Min: 1000 / Meerdere: 1000 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | - | 20MHz | 4KB | 20Pins | - | SOIC | 18I/O's | I2C, SPI, USART | - | 256Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny4313 | |||||
Each | 980+ € 1,070 | Min: 980 / Meerdere: 980 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | - | 20MHz | 4KB | 20Pins | - | VQFN-EP | 18I/O's | I2C, SPI, USART | - | 256Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny4313 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 0,865 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | - | 20MHz | 4KB | 20Pins | - | VQFN-EP | 18I/O's | I2C, SPI, USART | - | 256Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny4313 |