Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers

                      AVR ATtiny Family ATtiny44 Series Microcontrollers 8-bit Microcontrollers:

                      24 gevonden producten

                      AVR ATtiny Family ATtiny44 Series Microcontrollers 8-bit Microcontrollers

                      The high-performance, low-power Microchip AVR RISC-based CMOS 8-bit microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 256B SRAM,32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, an 8-channel 10-bit A/D converter, a programmable gain stage (1x, 20x) for 12 differential ADC channel pairs.

                      • AVR core clocked upto 20 MHz
                      • FLASH: Upto 4KB, EEPROM: Upto 256B, RAM: Upto 256B
                      • Interfaces: SPI, Universal Serial Interface
                      • 10-Bit ADC
                      • In-System Programmable via SPI Port
                      • On-chip Analog Comparator
                      • 12 Programmable I/O Lines
                      • One 8-Bit and One 16-Bit Timer/Counter with Two PWM Channels, Each
                      • Low Power Idle, ADC Noise Reduction, Standby and Power-Down Modes
                      • Applications: Power Regulation, Rectification, Motor control and DAC applications.
                      Data Sheet
                      Summary data Sheet
                      MICROCHIP
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Product Range
                      Device Core
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      ATTINY44A-PU
                      MICROCHIP ATTINY44A-PU
                      1699396

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 1,470
                      25+
                      € 1,440
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      DIP
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Through Hole
                      AVR ATtiny
                      ATtiny44
                      ATTINY44-20SSU
                      MICROCHIP ATTINY44-20SSU
                      1455152

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 2,090
                      25+
                      € 1,920
                      100+
                      € 1,840
                      250+
                      € 1,750
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      2.7V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44A-SSU
                      MICROCHIP ATTINY44A-SSU
                      1699397

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 0,907
                      25+
                      € 0,831
                      100+
                      € 0,793
                      250+
                      € 0,754
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44A-SSN
                      MICROCHIP ATTINY44A-SSN
                      2774977

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 14 Pins
                      7. SOIC
                      Each
                      1+
                      € 0,907
                      25+
                      € 0,830
                      100+
                      € 0,792
                      250+
                      € 0,754
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      I2C, SPI, USI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      105°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44A-MU
                      MICROCHIP ATTINY44A-MU
                      1748545

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 0,897
                      25+
                      € 0,821
                      100+
                      € 0,745
                      490+
                      € 0,730
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      20Pins
                      QFN
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44V-10SSU
                      MICROCHIP ATTINY44V-10SSU
                      1455154

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 2,090
                      25+
                      € 1,760
                      100+
                      € 1,750
                      250+
                      € 1,740
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      10MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44A-SSUR
                      MICROCHIP ATTINY44A-SSUR
                      2484921

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 0,983
                      25+
                      € 0,888
                      100+
                      € 0,811
                      3000+
                      € 0,795
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      I2C, SPI, UART
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44A-SSF
                      MICROCHIP ATTINY44A-SSF
                      3052657

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 14 Pins
                      7. WSOIC
                      Each
                      1+
                      € 0,907
                      25+
                      € 0,831
                      100+
                      € 0,793
                      250+
                      € 0,754
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      WSOIC
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      AVR
                      ATtiny44A
                      ATTINY44V-10SSUR
                      MICROCHIP ATTINY44V-10SSUR
                      2857670

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 10 MHz
                      5. 4 KB
                      6. 14 Pins
                      7. SOIC
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      1+
                      € 1,800
                      25+
                      € 1,760
                      100+
                      € 1,750
                      3000+
                      € 1,730
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      10MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR
                      ATtiny44
                      ATTINY44V-10SSUR
                      MICROCHIP ATTINY44V-10SSUR
                      2857670RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 10 MHz
                      5. 4 KB
                      6. 14 Pins
                      7. SOIC
                      Each (Supplied on Cut Tape)
                      Re-reel
                      Verpakkingsopties
                      100+
                      € 1,750
                      3000+
                      € 1,730
                      Min: 100 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      10MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR
                      ATtiny44
                      ATTINY44A-MMH
                      MICROCHIP ATTINY44A-MMH
                      1748544

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      980+
                      € 0,752
                      Min: 980 / Meerdere: 980
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      20Pins
                      VQFN
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44A-SSNR
                      MICROCHIP ATTINY44A-SSNR
                      3630510

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 14 Pins
                      7. SOIC
                      Each (Supplied on Full Reel)
                      Volle reel
                      3000+
                      € 0,809
                      Min: 3000 / Meerdere: 3000
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      105°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44A
                      ATTINY44A-CCUR
                      MICROCHIP ATTINY44A-CCUR
                      3630505

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 15 Pins
                      7. UFBGA
                      Each (Supplied on Full Reel)
                      Volle reel
                      6000+
                      € 1,430
                      Min: 6000 / Meerdere: 6000
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      15Pins
                      UFBGA
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44A
                      ATTINY44V-10MUR
                      MICROCHIP ATTINY44V-10MUR
                      3630512

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 10 MHz
                      5. 4 KB
                      6. 20 Pins
                      7. MLF-EP
                      Each (Supplied on Full Reel)
                      Volle reel
                      6000+
                      € 1,830
                      Min: 6000 / Meerdere: 6000
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      10MHz
                      4KB
                      20Pins
                      MLF-EP
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44A-SSFR
                      MICROCHIP ATTINY44A-SSFR
                      3630509

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 14 Pins
                      7. NSOIC
                      Each (Supplied on Full Reel)
                      Volle reel
                      3000+
                      € 0,809
                      Min: 3000 / Meerdere: 3000
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      NSOIC
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44A
                      ATTINY44A-MFR
                      MICROCHIP ATTINY44A-MFR
                      3630507

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 20 Pins
                      7. MLF-EP
                      Each (Supplied on Full Reel)
                      Volle reel
                      6000+
                      € 0,780
                      Min: 6000 / Meerdere: 6000
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      20Pins
                      MLF-EP
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44A
                      ATTINY44-20MUR
                      MICROCHIP ATTINY44-20MUR
                      3630502

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 20 Pins
                      7. MLF-EP
                      Each (Supplied on Full Reel)
                      Volle reel
                      6000+
                      € 1,840
                      Min: 6000 / Meerdere: 6000
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      20Pins
                      MLF-EP
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      2.7V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44-20SSUR
                      MICROCHIP ATTINY44-20SSUR
                      3630503

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 14 Pins
                      7. SOIC
                      Each (Supplied on Full Reel)
                      Volle reel
                      3000+
                      € 1,770
                      Min: 3000 / Meerdere: 3000
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      SOIC
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      2.7V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44A-MF
                      MICROCHIP ATTINY44A-MF
                      3630506

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 20 Pins
                      7. MLF-EP
                      Each
                      980+
                      € 1,010
                      Min: 980 / Meerdere: 980
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      20Pins
                      MLF-EP
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      125°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44A
                      ATTINY44A-CCU
                      MICROCHIP ATTINY44A-CCU
                      3630504

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 15 Pins
                      7. UFBGA
                      Each
                      490+
                      € 1,310
                      Min: 490 / Meerdere: 490
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      15Pins
                      UFBGA
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44A
                      ATTINY44A-MMHR
                      MICROCHIP ATTINY44A-MMHR
                      3630508

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      3. AVR
                      4. 20 MHz
                      5. 4 KB
                      6. 20 Pins
                      Each (Supplied on Full Reel)
                      Volle reel
                      6000+
                      € 0,904
                      Min: 6000 / Meerdere: 6000
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      20Pins
                      VQFN-EP
                      12I/O's
                      I2C, SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44A
                      ATTINY44-20PU
                      MICROCHIP ATTINY44-20PU
                      1455150

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 2,220
                      25+
                      € 2,050
                      100+
                      € 1,850
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      20MHz
                      4KB
                      14Pins
                      DIP
                      12I/O's
                      SPI
                      256Byte
                      8Channels
                      10Bit
                      2.7V
                      5.5V
                      -40°C
                      85°C
                      Through Hole
                      AVR ATtiny
                      ATtiny44
                      ATTINY44V-10MU
                      MICROCHIP ATTINY44V-10MU
                      1972158

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 2,3569
                      5+
                      € 2,1682
                      10+
                      € 1,9948
                      25+
                      € 1,8353
                      100+
                      € 1,6884
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      10MHz
                      4KB
                      20Pins
                      QFN
                      12I/O's
                      SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Surface Mount
                      AVR ATtiny
                      ATtiny44
                      ATTINY44V-10PU
                      MICROCHIP ATTINY44V-10PU
                      1455153

                      Data Sheet

                      RoHS

                      MICROCHIP
                      1. 8 Bit MCU
                      2. Low Power High Performance
                      3. AVR ATtiny Family ATtiny44 Series Microcontrollers
                      4. AVR
                      Each
                      1+
                      € 2,220
                      25+
                      € 2,140
                      100+
                      € 2,050
                      Min: 1 / Meerdere: 1
                      AVR ATtiny Family ATtiny44 Series Microcontrollers
                      AVR
                      10MHz
                      4KB
                      14Pins
                      DIP
                      12I/O's
                      SPI
                      256Byte
                      8Channels
                      10Bit
                      1.8V
                      5.5V
                      -40°C
                      85°C
                      Through Hole
                      AVR ATtiny
                      ATtiny44
                      VergelijkenPrijs voorHoeveelheid
                      1-24 van 24 artikelen
                      van 1 pagina('s)
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.