AVR ATtiny Family ATtiny45 Series Microcontrollers 8-bit Microcontrollers:
16 gevonden productenAVR ATtiny Family ATtiny45 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower AVR RISC-based CMOS 8-bit microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, universal serial interface (USI), internal and external interrupts, 4-channel 10-bit A/D converter.
- 8-Bit Timer/Counter with Prescaler and Two PWM Channels
- EEPROM: Upto 128B, RAM: Upto 128B
- Interfaces: USI, SPI
- 10-Bit ADC
- 6x General Purpose Input Output Pins
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Programmable Watchdog Timer with Separate On-chip Oscillator
- External and Internal Interrupt Sources
- In-System Programmable via SPI Port
- Applications: Power Regulators, Inverters, Toys, Motor Control
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,980 25+ € 1,810 100+ € 1,650 250+ € 1,640 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | |||||
Each | 1+ € 1,470 25+ € 1,340 100+ € 1,210 250+ € 1,190 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | |||||
Each | 1+ € 1,420 25+ € 1,310 100+ € 1,180 250+ € 1,160 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | TSSOP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny45 | |||||
Each | 1+ € 1,310 25+ € 1,200 100+ € 1,080 250+ € 1,060 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each | 1+ € 1,840 25+ € 1,700 100+ € 1,540 250+ € 1,510 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | TSSOP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny45 | |||||
Each | 1+ € 1,840 25+ € 1,700 100+ € 1,540 250+ € 1,510 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ € 1,210 | Min: 5000 / Meerdere: 5000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WTSSOP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,360 25+ € 1,250 100+ € 1,130 2000+ € 1,110 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,610 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 20Pins | QFN-EP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,900 25+ € 1,750 100+ € 1,570 2000+ € 1,540 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | SOIJ | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 0,961 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | QFN-EP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,130 2000+ € 1,110 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,570 2000+ € 1,540 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | SOIJ | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ € 1,560 | Min: 5000 / Meerdere: 5000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WTSSOP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 1,210 | Min: 2000 / Meerdere: 2000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 1,640 | Min: 2000 / Meerdere: 2000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WSOIC | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 |