AVR ATtiny Family ATtiny85 Series Microcontrollers 8-bit Microcontrollers:
14 gevonden productenAVR ATtiny Family ATtiny85 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower AVR RISC-based CMOS 8-bit microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, universal serial interface (USI), internal and external interrupts, 4-channel 10-bit A/D converter.
- 8-Bit Timer/Counter with Prescaler and Two PWM Channels
- EEPROM: Upto 128B, RAM: Upto 128B
- Interfaces: USI, SPI
- 10-Bit ADC
- 6x General Purpose Input Output Pins
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Programmable Watchdog Timer with Separate On-chip Oscillator
- External and Internal Interrupt Sources
- In-System Programmable via SPI Port
- Applications: Power Regulators, Inverters, Toys, Motor Control
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,580 25+ € 1,450 100+ € 1,320 250+ € 1,290 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 8Pins | DIP | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | |||||
Each | 1+ € 2,020 25+ € 1,840 100+ € 1,670 250+ € 1,640 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 8Pins | DIP | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | |||||
Each | 1+ € 1,460 25+ € 1,350 100+ € 1,210 250+ € 1,190 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 8Pins | SOIC | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each | 1+ € 1,490 25+ € 1,370 100+ € 1,240 250+ € 1,220 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each | 1+ € 1,500 25+ € 1,370 100+ € 1,230 250+ € 1,210 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 8Pins | SOIC | 6I/O's | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each | 1+ € 1,200 25+ € 1,090 100+ € 1,000 490+ € 0,980 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | QFN | 6I/O's | SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,530 25+ € 1,390 100+ € 1,280 2000+ € 1,250 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 8Pins | SOIJ | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,500 25+ € 1,360 100+ € 1,250 2000+ € 1,230 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 8Pins | WSOIC | 6I/O's | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny85 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,250 2000+ € 1,230 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 8Pins | WSOIC | 6I/O's | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny85 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,280 2000+ € 1,250 | Min: 100 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 8Pins | SOIJ | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 1,310 | Min: 2000 / Meerdere: 2000 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 8Pins | WSOIC | 6I/O's | USI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,040 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | QFN-EP | 6I/O's | USI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,580 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 20Pins | QFN-EP | 6I/O's | USI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | |||||
Each | 1+ € 1,5588 5+ € 1,4332 10+ € 1,3182 25+ € 1,2449 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 20Pins | QFN | 6I/O's | SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 |