AVR ATtiny Family ATtiny861 Series Microcontrollers 8-bit Microcontrollers:
8 gevonden productenAVR ATtiny Family ATtiny861 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower 8-Bit AVR RISC-based microcontroller combines 8KB flash memory, 512B EEPROM, 512-Byte SRAM, 16 general purpose I/O lines, 32 general purpose working registers, an 8-Bit timer/counter with compare modes, an 8-Bit high speed timer/counter, a universal serial interface (USI), internal and external Interrupts, an 11-Channel10-Bit A/D converter.
- Core: AVR Up to 20 MIPS Throughput at 20 MHz
- FLASH: Up to 8KB, EEPROM: Up to 512B, RAM: Up to 512 B.
- Interfaces: SPI , UART.
- 10-Bit ADC
- Up to 16 General Purpose Input Output Pins
- On-Chip Debug System
- 3x High Frequency PWM Outputs
- On-Chip Analog Comparator
- 1x 8/16-Bit Timer/Counter 1x 8/10-Bit High Speed Timer/Counter
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,930 25+ € 1,770 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | DIP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny861 | |||||
Each | 1+ € 1,580 25+ € 1,470 100+ € 1,330 490+ € 1,300 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 16I/O's | SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 1+ € 1,520 25+ € 1,390 100+ € 1,330 250+ € 1,260 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | SOIC | 16I/O's | I2C, SPI, 3-Wire | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 1+ € 2,730 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | DIP | 16I/O's | SPI | 512Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny86 | |||||
Each | 1+ € 2,530 25+ € 2,310 100+ € 2,200 250+ € 2,090 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,080 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF-EP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 1,390 | Min: 4000 / Meerdere: 4000 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 | |||||
Each | 518+ € 1,350 | Min: 518 / Meerdere: 518 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny861 |