AVR ATxmega Family ATXmega C Series Microcontrollers 8-bit Microcontrollers:
35 gevonden productenAVR ATxmega Family ATXmega C Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power 8/16-Bit AVR XMEGA microcontroller combines 32KB in-system programmable flash memory (4KB boot code section) with read-while-write capabilities, 1KB EEPROM, 4KB SRAM, four-Channel event system, a programmable multi-level interrupt controller, 34 general purpose I/O lines, a 16-Bit real time counter, four flexible 16-Bit timer/counters with capture.
- Core: AVR, Clocked Upto 32MHz
- FLASH: Up to 32KB, RAM: Up to 4KB.
- Interfaces: USART, I2C, SPI.
- 12-Bit ADC
- Up to 34 General Purpose Input Output Pins
- External interrupts on all general purpose I/O pins
- Power-on Reset and Programmable Brown-out Detection
- 2x Analog Comparators
- 4x 16-Bit Timer/ Counter
- Applications: Power Tools, Building Control, Motor Control, HVAC, Board Control, Networking
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,280 25+ € 6,690 100+ € 6,050 250+ € 5,930 | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ € 3,500 25+ € 3,230 100+ € 2,920 250+ € 2,860 | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ € 8,820 25+ € 8,090 100+ € 7,320 250+ € 7,170 | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 384KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega384 | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 7,300 | Min: 4000 / Meerdere: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 384KB | 64Pins | VQFN-EP | 50I/O's | I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ € 5,900 25+ € 5,410 100+ € 4,900 250+ € 4,800 | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 5,990 | Min: 1000 / Meerdere: 1000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ € 4,120 25+ € 3,790 100+ € 3,440 360+ € 3,370 | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 3,760 | Min: 4000 / Meerdere: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ € 3,880 25+ € 3,550 100+ € 3,230 490+ € 3,170 | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 32KB | 49Pins | VFBGA | 34I/O's | I2C, TWI, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 260+ € 5,790 | Min: 260 / Meerdere: 260 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | QFN | 50I/O's | I2C, SPI, TWI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ € 3,520 25+ € 3,240 100+ € 2,930 250+ € 2,870 | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATXmega C Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, TWI, USART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 180+ € 3,830 | Min: 180 / Meerdere: 180 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 7,390 | Min: 1000 / Meerdere: 1000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 384KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 3,530 | Min: 4000 / Meerdere: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 1+ € 5,710 25+ € 5,240 100+ € 4,750 250+ € 4,660 | Min: 1 / Meerdere: 1 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega64 | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 5,940 | Min: 4000 / Meerdere: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 4,810 | Min: 1000 / Meerdere: 1000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 260+ € 3,670 | Min: 260 / Meerdere: 260 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 32KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 3,030 | Min: 1500 / Meerdere: 1500 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 6,040 | Min: 1000 / Meerdere: 1000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 3,320 | Min: 6000 / Meerdere: 6000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 16KB | 49Pins | VFBGA | 34I/O's | I2C, SPI, USART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 260+ € 5,800 | Min: 260 / Meerdere: 260 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 5,840 | Min: 4000 / Meerdere: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each | 260+ € 4,740 | Min: 260 / Meerdere: 260 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 4,820 | Min: 4000 / Meerdere: 4000 | AVR ATxmega Family ATxmega C Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | QFN-EP | 50I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega C |