AVR-DB Family AVR32DB Series Microcontrollers 8-bit Microcontrollers:
16 gevonden productenVind een enorm aanbod van AVR-DB Family AVR32DB Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,490 25+ € 1,370 100+ € 1,250 490+ € 1,150 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ € 2,630 25+ € 2,580 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR32DB | |||||
Each | 1+ € 1,350 25+ € 1,230 100+ € 1,120 250+ € 1,100 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ € 1,770 25+ € 1,620 100+ € 1,470 250+ € 1,460 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ € 1,490 25+ € 1,370 100+ € 1,230 250+ € 1,210 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ € 1,450 25+ € 1,390 100+ € 1,330 250+ € 1,200 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ € 1,600 25+ € 1,510 100+ € 1,450 250+ € 1,440 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,340 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,600 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,250 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ € 1,360 | Min: 5000 / Meerdere: 5000 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,470 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,280 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 432+ € 1,400 | Min: 432 / Meerdere: 432 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ € 1,240 | Min: 5000 / Meerdere: 5000 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,220 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB |