AVR-DB Family AVR64DB Series Microcontrollers 8-bit Microcontrollers:
21 gevonden productenVind een enorm aanbod van AVR-DB Family AVR64DB Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,940 25+ € 2,880 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR64DB | |||||
Each | 1+ € 1,590 25+ € 1,460 100+ € 1,320 490+ € 1,290 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 1+ € 2,010 25+ € 1,840 100+ € 1,670 250+ € 1,640 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, TWI, SPI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 1+ € 1,930 25+ € 1,770 100+ € 1,610 250+ € 1,480 | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 520+ € 1,790 | Min: 520 / Meerdere: 520 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | VQFN | 54I/O's | I2C, TWI, SPI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,620 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 500+ € 1,370 | Min: 500 / Meerdere: 500 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ € 1,400 | Min: 5000 / Meerdere: 5000 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,450 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,470 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 378+ € 1,600 | Min: 378 / Meerdere: 378 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 405+ € 1,470 | Min: 405 / Meerdere: 405 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 490+ € 1,450 | Min: 490 / Meerdere: 490 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,680 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,330 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ € 1,870 | Min: 1200 / Meerdere: 1200 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, TWI, SPI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 1,400 | Min: 1600 / Meerdere: 1600 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ € 1,470 | Min: 5000 / Meerdere: 5000 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 500+ € 1,470 | Min: 500 / Meerdere: 500 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 3300+ € 1,790 | Min: 3300 / Meerdere: 3300 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | VQFN | 54I/O's | I2C, TWI, SPI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 3300+ € 1,870 | Min: 3300 / Meerdere: 3300 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | VQFN | 54I/O's | I2C, TWI, SPI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR-DB | AVR64DB |