C8051 Family C8051F04x Series Microcontrollers 8-bit Microcontrollers:
3 gevonden productenC8051 Family C8051F04x Series Microcontrollers 8-bit Microcontrollers
C8051F04x highly integrated mixed-signal MCU devices feature two separate high speed ADC sub-systems (either 10/12-bit, 100 ksps or 8-bit, 500 ksps).With on-chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F04x family of devices is a truly stand-alone System-on-a-Chip solution. All analog and digital peripherals are enabled/disabled and configured by user firmware.
- 8052 Core, Clocked Upto 25MHz
- FLASH: Upto 64KB, RAM: Upto 4352B
- Interfaces: CAN 2.0B, SMBus/I2C, SPI, Upto 2x UART
- Upto 13 Channel, 8/10/12-Bit SAR ADC
- Upto 64 GPIO
- Upto 2x 12-bit DAC
- Upto 25MIPS Performance
- 3x Analog Comparators
- Upto 5x General purpose 16-Bit Timers
- Applications: Consumer Electronics, Motor Drive & Control, Lighting, Medical
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 22,540 5+ € 20,790 10+ € 19,030 25+ € 17,970 50+ € 17,610 | Min: 1 / Meerdere: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 26,220 10+ € 20,530 25+ € 19,610 50+ € 19,590 100+ € 17,550 | Min: 1 / Meerdere: 1 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | CAN, EMI, I2C, SMBus, SPI, UART | 4.25KB | 13Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x | |||||
Each | 800+ € 16,270 | Min: 800 / Meerdere: 800 | C8051 Family C8051F04x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F04x |