C8051 Family C8051F33x Series Microcontrollers 8-bit Microcontrollers:
12 gevonden productenC8051 Family C8051F33x Series Microcontrollers 8-bit Microcontrollers
With on-chip Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F33x devices are truly stand-alone System-on-a-Chip solutions. The Flash memory of these small MCUs can be reprogrammed even in-circuit, providing non-volatile data storage, and also allows field upgrades of the 8051 firmware.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 8KB, RAM: Upto 768B
- Interfaces: Enhanced UART, eSPI, SMBus
- Upto 16 Channel, 10-Bit ADC (F330/2/4)
- Upto 17 GPIO
- 10-Bit Current Output DAC (F330)
- 16-Bit PCA w/ 5x capture/compare modules
- Operating Temperature range: ?40 to +85 °C
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Industrial and process feedback control systems, Instrumentation
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,200 10+ € 8,710 25+ € 8,300 50+ € 7,750 100+ € 7,200 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 7,000 10+ € 6,240 25+ € 6,010 50+ € 5,880 100+ € 5,740 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 6,240 25+ € 6,010 50+ € 5,880 100+ € 5,740 250+ € 5,630 | Min: 10 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 10,120 10+ € 7,820 25+ € 7,460 50+ € 6,860 100+ € 5,960 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | 17I/O's | I2C, SPI, UART | 768Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ € 12,460 10+ € 7,690 25+ € 6,700 50+ € 5,710 100+ € 5,480 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ € 8,370 10+ € 6,340 25+ € 5,820 50+ € 5,610 100+ € 5,370 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 11,200 10+ € 8,710 25+ € 8,300 50+ € 7,750 100+ € 7,200 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1911+ € 5,380 | Min: 1911 / Meerdere: 1911 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 8,710 25+ € 8,300 50+ € 7,750 100+ € 7,200 250+ € 6,880 | Min: 10 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 4,820 | Min: 1500 / Meerdere: 1500 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 5,770 | Min: 1500 / Meerdere: 1500 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 4,770 | Min: 1500 / Meerdere: 1500 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SPI, UART | 768Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x |