C8051 Family C8051F41x Series Microcontrollers 8-bit Microcontrollers:
9 gevonden productenC8051 Family C8051F41x Series Microcontrollers 8-bit Microcontrollers
The C8051F41x small MCU family is the most analog-intensive small form factor MCU on the market. The C8051F41x small MCUs have an integrated 24-channel 12-bit ADC and dual 12-bit DACs. These mixed-signal microcontrollers include up to 32 kB of flash with 2 kB RAM in a 5 mm x 5 mm package.
- 8051 Core, Clocked Upto 50MHz
- FLASH: Upto 32KB, RAM: Upto 2304B
- Interfaces: SMBus/I2C, SPI, UART
- Upto 24 Channel, 12-Bit ADC
- Upto 24 GPIO
- Two 12-Bit Current Mode DAC
- 16-Bit PCA w/ 6x capture/compare modules
- 2x Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Motor control, Consumer electronics, Sensor controllers, Medical equipment
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,690 10+ € 11,190 25+ € 10,280 50+ € 10,010 100+ € 9,740 | Min: 1 / Meerdere: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 10,810 10+ € 9,360 25+ € 8,670 50+ € 8,410 100+ € 7,200 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each | 1+ € 8,920 10+ € 7,950 25+ € 7,780 50+ € 7,600 100+ € 7,450 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | MLP | 20I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 9,360 25+ € 8,670 50+ € 8,410 100+ € 7,200 250+ € 7,110 | Min: 10 / Meerdere: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 28Pins | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 6,640 | Min: 1500 / Meerdere: 1500 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 16KB | 28Pins | QFN | 20I/O's | I2C, SPI, UART | 2368Byte | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each | 1250+ € 8,050 | Min: 1250 / Meerdere: 1250 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 14,550 10+ € 12,070 25+ € 11,280 50+ € 10,810 100+ € 10,340 | Min: 1 / Meerdere: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 12,070 25+ € 11,280 50+ € 10,810 100+ € 10,340 | Min: 10 / Meerdere: 1 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | |||||
Each (Supplied on Full Reel) Volle reel | 500+ € 9,420 | Min: 500 / Meerdere: 500 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 16KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2368Byte | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x |