C8051 Family C8051F58x Series Microcontrollers 8-bit Microcontrollers:
13 gevonden productenVind een enorm aanbod van C8051 Family C8051F58x Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Silicon Labs.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,240 10+ € 10,780 25+ € 9,800 50+ € 9,510 100+ € 9,500 | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 32Pins | QFP | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1+ € 11,500 10+ € 9,000 | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 96KB | 48Pins | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1+ € 13,050 10+ € 10,820 25+ € 10,100 50+ € 9,670 100+ € 9,240 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 32Pins | QFP | 25I/O's | I2C, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1+ € 16,120 10+ € 12,650 25+ € 12,130 50+ € 11,160 100+ € 9,830 | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 25MHz | 128KB | 48Pins | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 9,780 10+ € 8,980 25+ € 8,610 50+ € 8,410 100+ € 8,200 | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 48Pins | QFP | 40I/O's | EMIF, I2C, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 12,880 10+ € 10,670 25+ € 9,960 50+ € 9,590 100+ € 9,220 | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 25MHz | 128KB | 48Pins | QFP | 40I/O's | CAN, EMIF, LIN, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 15,790 10+ € 12,360 25+ € 11,510 50+ € 11,080 100+ € 10,550 | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 32Pins | QFP | 25I/O's | CAN, I2C, LIN, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | AEC-Q100 | |||||
Each | 1+ € 10,890 10+ € 9,540 25+ € 9,060 50+ € 8,760 100+ € 8,360 | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 96KB | 32Pins | QFP | 25I/O's | I2C, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1+ € 15,220 10+ € 11,950 25+ € 11,450 50+ € 11,110 100+ € 9,790 | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 96KB | 48Pins | QFP | 40I/O's | I2C, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1250+ € 7,990 | Min: 1250 / Meerdere: 1250 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 48Pins | QFP | 40I/O's | I2C, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1+ € 11,240 10+ € 9,910 25+ € 8,920 50+ € 8,760 100+ € 8,590 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 32Pins | QFN | 25I/O's | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 903+ € 9,550 | Min: 903 / Meerdere: 903 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 48Pins | QFN | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | 8KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - | |||||
Each | 1533+ € 7,590 | Min: 1533 / Meerdere: 1533 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 96KB | 32Pins | QFN | 25I/O's | I2C, SMBus, SPI, UART | 8.25KB | 25Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | - |