PIC18 Family PIC18F46xx Series Microcontrollers 8-bit Microcontrollers:
14 gevonden productenVind een enorm aanbod van PIC18 Family PIC18F46xx Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,300 25+ € 8,190 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ € 7,810 25+ € 7,790 100+ € 7,780 250+ € 7,770 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,700 25+ € 1,550 100+ € 1,400 1200+ € 1,370 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,500 3300+ € 1,470 | Min: 100 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,400 1200+ € 1,370 | Min: 100 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,800 25+ € 1,650 100+ € 1,500 3300+ € 1,470 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ € 8,410 25+ € 8,240 100+ € 8,070 250+ € 7,990 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 3.87KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Full Reel) Volle reel | 1200+ € 7,720 | Min: 1200 / Meerdere: 1200 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 1+ € 8,940 25+ € 8,930 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | I2C, SPI, USART | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ € 7,740 25+ € 7,730 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ € 8,030 | Min: 1600 / Meerdere: 1600 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 90+ € 8,720 | Min: 90 / Meerdere: 90 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 90+ € 7,600 | Min: 90 / Meerdere: 90 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x1x | |||||
Pack of 10 | 1+ € 81,510 25+ € 79,880 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx |