PIC18 Family PIC18FxxK20 Series Microcontrollers 8-bit Microcontrollers:
73 gevonden productenVind een enorm aanbod van PIC18 Family PIC18FxxK20 Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,390 25+ € 2,290 100+ € 2,190 250+ € 1,920 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,510 25+ € 2,220 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,750 25+ € 2,700 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,100 25+ € 3,040 100+ € 2,980 250+ € 2,920 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,510 25+ € 3,210 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,010 25+ € 2,760 100+ € 2,510 250+ € 2,460 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,340 25+ € 2,330 100+ € 2,320 250+ € 2,270 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,410 25+ € 3,030 100+ € 2,830 250+ € 2,600 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,340 25+ € 2,160 100+ € 1,960 250+ € 1,920 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,340 25+ € 3,270 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,920 25+ € 2,660 100+ € 2,550 250+ € 2,500 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | - | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,250 25+ € 2,990 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 3,090 25+ € 2,890 100+ € 2,700 250+ € 2,480 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,860 25+ € 2,750 100+ € 2,630 250+ € 2,390 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,530 25+ € 2,320 100+ € 2,120 250+ € 2,080 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,200 25+ € 2,000 100+ € 1,840 250+ € 1,800 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 16KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 768Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,060 25+ € 2,820 100+ € 2,550 1600+ € 2,500 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | QFN-EP | 25I/O's | EUSART, I2C, SPI | - | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK20 | - | |||||
Each | 1+ € 2,120 25+ € 1,920 100+ € 1,750 250+ € 1,720 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,630 1200+ € 2,420 | Min: 100 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 35I/O's | EUSART, I2C, SPI | - | 3096Byte | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK20 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,560 25+ € 2,370 100+ € 2,360 1600+ € 2,340 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,360 1600+ € 2,340 | Min: 100 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,160 25+ € 2,880 100+ € 2,630 1200+ € 2,420 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | TQFP | 35I/O's | EUSART, I2C, SPI | - | 3096Byte | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4xK20 | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,150 25+ € 2,870 100+ € 2,770 1600+ € 2,720 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | QFN | 36I/O's | EUSART, I2C, SPI | - | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 1+ € 3,240 25+ € 2,910 100+ € 2,710 250+ € 2,660 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | - | QFN | 36I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,770 1600+ € 2,720 | Min: 100 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 44Pins | - | QFN | 36I/O's | EUSART, I2C, SPI | - | 1.5KB | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - |