8-bit Microcontrollers:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,630 25+ € 9,620 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 80KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ € 6,670 25+ € 6,620 100+ € 6,610 250+ € 6,600 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 8,070 25+ € 7,930 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | |||||
Each | 1+ € 11,030 25+ € 10,880 100+ € 10,660 250+ € 10,440 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ € 9,620 25+ € 9,430 100+ € 9,240 250+ € 9,090 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F4x8x Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x8x | |||||
Each | 1+ € 8,020 25+ € 8,010 100+ € 8,000 250+ € 7,990 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x80 | |||||
Each | 1+ € 11,060 25+ € 9,680 100+ € 8,020 250+ € 7,190 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | |||||
Each | 1+ € 7,260 25+ € 7,110 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | |||||
Each | 1+ € 8,290 25+ € 8,240 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ € 13,580 25+ € 11,880 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F468x Series Microcontrollers | PIC18 | 40MHz | 96KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.32KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ € 8,920 25+ € 8,740 100+ € 8,630 250+ € 8,620 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ € 7,790 25+ € 7,630 100+ € 7,480 250+ € 7,400 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ € 10,920 25+ € 10,700 100+ € 10,480 250+ € 10,260 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ € 9,500 25+ € 9,480 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ € 12,270 25+ € 12,160 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx |