AVR ATtiny Family ATtiny1634 Series Microcontrollers 8-bit Microcontrollers:
9 gevonden productenVind een enorm aanbod van AVR ATtiny Family ATtiny1634 Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,730 25+ € 1,600 100+ € 1,590 250+ € 1,580 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny16 | |||||
Each | 1+ € 1,730 25+ € 1,590 100+ € 1,530 250+ € 1,470 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, UART, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1634 | |||||
Each | 1+ € 1,090 25+ € 0,988 100+ € 0,910 490+ € 0,892 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | WQFN | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny16 | |||||
Each | 1+ € 1,100 25+ € 1,010 100+ € 0,919 490+ € 0,901 | Min: 1 / Meerdere: 1 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | QFN | 18I/O's | I2C, SPI, UART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1634 | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 1,290 | Min: 1000 / Meerdere: 1000 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny1634 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,070 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | MLF-EP | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny1634 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,070 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | MLF-EP | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny1634 | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 1,050 | Min: 6000 / Meerdere: 6000 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | MLF-EP | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny1634 | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 1,590 | Min: 1000 / Meerdere: 1000 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny1634 | |||||