AVR Family AT90CAN Series Microcontrollers 8-bit Microcontrollers:
10 gevonden productenVind een enorm aanbod van AVR Family AT90CAN Series Microcontrollers 8-bit Microcontrollers in Farnell Nederland. We hebben een groot assortiment 8-bit Microcontrollers op voorraad, zoals AVR ATmega Family ATmega16X Series Microcontrollers, PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers van 's werelds beste fabrikanten, waaronder: Microchip.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,510 25+ € 5,060 100+ € 4,580 250+ € 4,490 | Min: 1 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 8,520 25+ € 7,810 100+ € 7,060 | Min: 1 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | AT90CAN | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 8,520 25+ € 7,810 100+ € 7,060 | Min: 10 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | AT90CAN | |||||
Each | 1+ € 8,720 25+ € 7,970 100+ € 7,220 250+ € 7,080 | Min: 1 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each | 1+ € 6,650 25+ € 6,100 100+ € 5,510 250+ € 5,460 | Min: 1 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each | 1+ € 8,380 25+ € 7,660 100+ € 7,300 250+ € 6,940 | Min: 1 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each | 1+ € 6,650 25+ € 6,100 100+ € 5,920 250+ € 5,740 | Min: 1 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each | 1+ € 5,270 25+ € 4,820 100+ € 4,370 250+ € 4,330 | Min: 1 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 8,530 25+ € 7,820 100+ € 7,600 1000+ € 7,380 | Min: 1 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | AT90CAN | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 8,530 25+ € 7,820 100+ € 7,600 1000+ € 7,380 | Min: 10 / Meerdere: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | AT90CAN | |||||