PIC10 Family PIC10F22x Series Microcontrollers 8-bit Microcontrollers:
12 gevonden productenPIC10 Family PIC10F22x Series Microcontrollers 8-bit Microcontrollers
The PIC10F220/222 devices from Microchip Technology are low-cost, high-performance, 8-bit, fully static Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are singlecycle (1μs) except for program branches, which take two cycles.
- High current sink/source for direct LED drive
- FLASH: Upto 512, RAM: Upto 23B
- Power-Saving Sleep mode
- 8-Bit ADC
- 4 General Purpose Input Output Pins
- 8-Bit Real-Time Clock/Counter
- Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
- Internal Weak Pull-Ups on I/O Pins
- In-Circuit Serial Programming(ICS), In-Circuit Debugging (ICD) Support
- Applications: Personal Care Applications, Security System, Low-Power Remote Transmitters/ Receivers
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,597 25+ € 0,554 100+ € 0,519 3000+ € 0,493 | Min: 1 / Meerdere: 1 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,519 3000+ € 0,493 | Min: 100 / Meerdere: 1 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | |||||
Each | 1+ € 0,711 25+ € 0,619 100+ € 0,618 250+ € 0,617 | Min: 1 / Meerdere: 1 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 8Pins | DIP | 4I/O's | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F22x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,555 25+ € 0,546 100+ € 0,538 3000+ € 0,529 | Min: 1 / Meerdere: 1 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | 3I/O's | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,538 3000+ € 0,529 | Min: 100 / Meerdere: 1 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | 3I/O's | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,607 25+ € 0,572 100+ € 0,531 3000+ € 0,525 | Min: 1 / Meerdere: 1 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | 4I/O's | USB | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | |||||
Each | 840+ € 0,767 | Min: 840 / Meerdere: 840 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 8Pins | DIP | 3I/O's | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC10 | PIC10F22x | - | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,659 | Min: 3000 / Meerdere: 3000 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | 3I/O's | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F22x | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,531 3000+ € 0,525 | Min: 100 / Meerdere: 1 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | 4I/O's | USB | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | |||||
Each | 1050+ € 0,610 | Min: 1050 / Meerdere: 1050 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 8Pins | DFN-EP | 3I/O's | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | - | |||||
Each | 900+ € 0,683 | Min: 900 / Meerdere: 900 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 768Byte | 8Pins | DFN-EP | 3I/O's | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | - | |||||
Each | 900+ € 0,682 | Min: 900 / Meerdere: 900 | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 384Byte | 8Pins | DFN-EP | 3I/O's | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F22x | - | |||||