8-bit Microcontrollers:
233 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 8,810 25+ € 8,430 50+ € 8,320 100+ € 8,200 | Min: 10 / Meerdere: 1 | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 9,590 10+ € 8,810 25+ € 8,430 50+ € 8,320 100+ € 8,200 | Min: 1 / Meerdere: 1 | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | |||||
Each | 1+ € 6,670 25+ € 6,620 100+ € 6,610 250+ € 6,600 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | |||||
Each | 1+ € 2,600 25+ € 2,390 100+ € 2,160 250+ € 1,990 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ € 3,090 25+ € 2,840 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | DIP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | - | |||||
Each | 1+ € 2,910 25+ € 2,670 100+ € 2,550 250+ € 2,420 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ € 11,060 25+ € 9,680 100+ € 8,020 250+ € 7,190 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | |||||
Each | 1+ € 2,570 25+ € 2,480 100+ € 2,380 250+ € 2,160 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 4,870 25+ € 4,820 100+ € 4,770 250+ € 4,720 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | |||||
Each | 1+ € 6,310 25+ € 6,300 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | |||||
Each | 1+ € 10,250 25+ € 8,970 100+ € 7,430 250+ € 6,660 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | |||||
Each | 1+ € 7,260 25+ € 7,110 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | |||||
Each | 1+ € 2,980 25+ € 2,740 100+ € 2,480 250+ € 2,430 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 7,940 25+ € 7,920 100+ € 7,910 250+ € 7,900 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 22I/O's | AUSART, CAN, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | |||||
Each | 1+ € 6,830 25+ € 6,710 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,970 25+ € 2,720 100+ € 2,450 1600+ € 2,400 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F1xK50 | AEC-Q100 | |||||
Each | 1+ € 2,520 25+ € 2,360 100+ € 2,170 250+ € 2,130 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18LF1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ € 5,460 25+ € 5,380 100+ € 5,270 250+ € 5,160 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | |||||
Each | 1+ € 6,270 25+ € 6,260 100+ € 6,250 250+ € 6,240 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F24x Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | |||||
Each | 1+ € 12,760 10+ € 9,610 25+ € 9,370 50+ € 9,290 100+ € 9,280 | Min: 1 / Meerdere: 1 | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | |||||
Each | 1+ € 11,200 10+ € 8,710 25+ € 8,300 50+ € 7,750 100+ € 7,200 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | |||||
Each | 1+ € 11,280 10+ € 9,260 25+ € 8,040 50+ € 7,980 100+ € 7,640 Meer prijzen... | Min: 1 / Meerdere: 1 | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | |||||
Each | 1+ € 2,960 25+ € 2,900 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 2,200 25+ € 2,000 100+ € 1,840 250+ € 1,800 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ € 7,050 25+ € 7,040 100+ € 7,030 250+ € 7,020 | Min: 1 / Meerdere: 1 | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | 768Byte | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - |