17 Resultaten gevonden voor "video-controller"
Vind een enorm aanbod van 8-bit Microcontrollers in Farnell Nederland. We hebben een grote selectie van 8-bit Microcontrollers op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Microchip & Silicon Labs.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,690 10+ € 8,810 25+ € 8,570 50+ € 8,310 100+ € 7,790 Meer prijzen... | C8051 Family C8051F31x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 29I/O's | I2C, SPI, UART | 1.25KB | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | ||||||
Each | 1+ € 3,010 25+ € 3,000 100+ € 2,990 250+ € 2,980 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | ||||||
Each | 1+ € 2,600 25+ € 2,550 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | ||||||
Pack of 15 | 1+ € 97,410 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | ||||||
Each | 1+ € 32,260 5+ € 29,650 10+ € 27,030 25+ € 23,800 50+ € 23,320 | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | ||||||
Each | 1+ € 3,400 25+ € 3,330 100+ € 3,310 250+ € 3,300 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | ||||||
Each | 1+ € 7,970 25+ € 7,950 100+ € 7,940 250+ € 7,930 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | ||||||
Each | 1+ € 9,680 25+ € 8,470 100+ € 7,020 250+ € 6,290 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | ||||||
Each | 1+ € 3,470 25+ € 3,410 100+ € 3,400 250+ € 3,390 | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | ||||||
Each | 1+ € 4,640 10+ € 3,840 25+ € 3,550 50+ € 3,390 100+ € 3,230 Meer prijzen... | C8051 Family C8051F93x Series Microcontrollers | 8051 | 25MHz | 64KB | 32Pins | LQFP | 24I/O's | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F93x | ||||||
Each | 1+ € 5,290 25+ € 4,630 100+ € 3,840 250+ € 3,440 | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | ||||||
Each | 1+ € 7,350 25+ € 7,200 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | ||||||
Pack of 10 | 1+ € 73,290 25+ € 71,820 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | ||||||
Each | 1+ € 7,640 10+ € 6,340 25+ € 5,390 50+ € 5,280 100+ € 5,170 Meer prijzen... | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | ||||||
Each | 1+ € 8,110 25+ € 8,050 100+ € 7,980 250+ € 7,970 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | ||||||
Each | 1+ € 14,190 10+ € 11,710 25+ € 10,700 50+ € 10,410 100+ € 10,120 | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | ||||||
Each | 1+ € 12,780 10+ € 10,610 25+ € 9,920 50+ € 9,660 100+ € 9,400 | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | ||||||