EFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers:
188 gevonden productenEFM32 Family EFM32GG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32™ Giant Gecko ARM Cortex-M3 based 32-bit microcontrollers (MCUs) provide flash memory configurations up to 1024 kB, 128 kB of RAM and CPU speeds up to 48 MHz, making them ideal for energy sensitive applications with high memory and connectivity requirements. The Giant Gecko MCUs are available in packages down to 7x7 mm.
- ARM Cortex-M4 Core, Clocked Upto 72MHz
- FLASH: Upto 1024KB, RAM: Upto 128KB
- Interfaces: Upto Upto 2x CAN, Upto 6x USART, Upto 2x UART, Upto 2x LEUART, Upto 3x I2C
- Octal/Quad-SPI Flash Memory Interface
- Upto 144 GPIO
- Connectivity: LEUSB, 10/100 Ethernet MAC with MII/RMII interface
- Integrated Low-energy LCD Controller with up to 8×36 segments
- Low Energy Sensor Interface (LESENSE)
- Upto 24 Channel DMA Controller
- Applications: Health and fitness applications, Smart accessories, Industrial and home automation.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,210 10+ € 14,570 25+ € 13,970 50+ € 13,140 100+ € 12,310 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 2MB | 100Pins | TQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 16,160 10+ € 12,910 25+ € 11,810 50+ € 10,870 100+ € 9,940 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 8,480 10+ € 7,030 25+ € 6,560 50+ € 6,510 100+ € 6,500 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 1MB | 64Pins | QFN | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 20,170 10+ € 13,770 25+ € 12,650 50+ € 11,070 100+ € 10,850 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 2MB | 100Pins | TQFP | - | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 18,170 10+ € 15,050 25+ € 14,430 50+ € 13,710 100+ € 12,070 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 1MB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 11,190 10+ € 10,000 25+ € 9,670 50+ € 8,900 100+ € 8,840 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 2MB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 13,780 10+ € 10,610 25+ € 9,720 50+ € 9,270 100+ € 8,870 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 15,050 25+ € 14,430 50+ € 13,710 100+ € 12,070 | Min: 10 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 48MHz | 48MHz | 1MB | 100Pins | LQFP | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART | 128KB | I2C, I2S, SPI, UART, USART | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 12,290 10+ € 9,910 25+ € 9,670 50+ € 9,650 100+ € 9,630 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 2MB | 64Pins | TQFP | - | 53I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 11,660 10+ € 9,200 25+ € 8,780 50+ € 8,210 100+ € 7,630 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 512KB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 15,330 10+ € 11,860 25+ € 10,970 50+ € 10,510 100+ € 10,110 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 512KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 18,830 10+ € 14,110 25+ € 12,730 50+ € 12,290 100+ € 11,790 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 17,220 10+ € 14,570 25+ € 13,970 50+ € 13,140 100+ € 12,300 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 2MB | 120Pins | BGA | - | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 11,870 10+ € 9,610 25+ € 8,700 50+ € 8,000 100+ € 7,230 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 11,930 10+ € 9,050 25+ € 8,700 50+ € 8,690 100+ € 7,650 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 1MB | 64Pins | QFN | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | - | - | - | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG12 | |||||
Each | 1+ € 15,380 10+ € 14,140 25+ € 13,550 50+ € 12,470 100+ € 10,980 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 1MB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 17,570 10+ € 16,130 25+ € 13,630 50+ € 13,620 100+ € 13,600 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 15,210 10+ € 11,710 25+ € 11,240 50+ € 10,620 100+ € 9,990 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 512KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 14,070 10+ € 10,880 25+ € 10,060 50+ € 9,640 100+ € 9,280 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 13,020 10+ € 10,360 25+ € 9,940 50+ € 9,510 100+ € 9,320 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | - | 2MB | 100Pins | QFP | - | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG11 | |||||
Each | 1+ € 12,790 10+ € 10,250 25+ € 10,060 50+ € 9,760 100+ € 9,560 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 13,070 10+ € 11,110 25+ € 10,590 50+ € 10,380 100+ € 10,170 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 1MB | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 7,020 10+ € 6,330 25+ € 6,200 50+ € 6,080 100+ € 5,950 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 1MB | 64Pins | QFP | - | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 9,270 10+ € 7,430 25+ € 7,110 50+ € 7,020 100+ € 6,930 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 48MHz | - | 512KB | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each | 1+ € 6,190 10+ € 5,950 25+ € 5,830 50+ € 5,710 100+ € 5,590 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 1MB | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG |