EFM32 Family EFM32WG Series Microcontrollers ARM Microcontrollers:
34 gevonden productenEFM32 Family EFM32WG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32 Wonder Gecko 32-bit microcontroller (MCU) family includes 60 devices based on the ARM Cortex-M4 core, which provides a full DSP instruction set and includes a hardware FPU for faster computation performance. Wonder Gecko MCUs feature up to 256 kB of flash memory, 32 kB of RAM and CPU speeds up to 48 MHz.
- ARM Cortex-M4 Core, Clocked Upto 48MHz
- FLASH: Upto 256KB, RAM: Upto 32KB
- Interfaces: Upto 2x LE UART , Upto 2x I2C, Upto 3x SPI
- USB with host and OTG support
- Upto 93 GPIO
- Up to 8x36 segment LCD controller (8xx/9xx only)
- Low power sensor interface
- Temperature range: ?40 to +85 °C
- 63 µA/MHz sleep mode
- Applications: Alarm and security systems, Health and fitness applications
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
1
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 15,100 10+ € 9,770 25+ € 8,850 50+ € 8,050 100+ € 7,770 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 12,420 10+ € 9,310 25+ € 8,400 50+ € 8,110 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 13,040 10+ € 11,990 25+ € 10,130 50+ € 9,930 100+ € 9,720 | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 7,520 10+ € 6,820 25+ € 6,680 50+ € 6,550 100+ € 6,410 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 14,480 10+ € 11,360 25+ € 10,890 50+ € 10,250 100+ € 9,600 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 90+ € 8,010 | Min: 90 / Meerdere: 90 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1300+ € 7,830 | Min: 1300 / Meerdere: 1300 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 14,280 10+ € 11,240 25+ € 10,460 50+ € 10,060 100+ € 9,700 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 14,680 10+ € 9,310 25+ € 8,420 50+ € 7,640 100+ € 7,370 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 12,590 10+ € 9,910 25+ € 9,220 50+ € 8,860 100+ € 8,550 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 13,610 10+ € 10,710 25+ € 9,970 50+ € 9,590 100+ € 9,240 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 11,760 10+ € 9,260 25+ € 8,610 50+ € 8,280 100+ € 7,990 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 64Pins | QFN | 53I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 11,060 10+ € 8,710 25+ € 8,100 50+ € 7,790 100+ € 7,510 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 64Pins | QFN | 56I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 8,090 10+ € 6,370 25+ € 5,930 50+ € 5,700 100+ € 5,490 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 6,680 25+ € 6,220 50+ € 5,980 100+ € 5,770 250+ € 5,580 Meer prijzen... | Min: 10 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 8,490 10+ € 6,680 25+ € 6,220 50+ € 5,980 100+ € 5,770 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 6,370 25+ € 5,930 50+ € 5,700 100+ € 5,490 250+ € 5,320 Meer prijzen... | Min: 10 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 6,290 25+ € 5,850 50+ € 5,630 100+ € 5,430 250+ € 5,250 Meer prijzen... | Min: 10 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 6,040 10+ € 4,760 25+ € 4,430 50+ € 4,260 100+ € 4,100 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 4,760 25+ € 4,430 50+ € 4,260 100+ € 4,100 250+ € 3,970 Meer prijzen... | Min: 10 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 7,990 10+ € 6,290 25+ € 5,850 50+ € 5,630 100+ € 5,430 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 5,460 25+ € 5,080 50+ € 4,890 100+ € 4,710 250+ € 4,560 Meer prijzen... | Min: 10 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 6,940 10+ € 5,460 25+ € 5,080 50+ € 4,890 100+ € 4,710 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 81Pins | CSP | 65I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 8,140 10+ € 6,410 25+ € 5,960 50+ € 5,730 100+ € 5,530 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ € 6,540 10+ € 5,150 25+ € 4,790 50+ € 4,610 100+ € 4,440 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USART | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG |