ARM Microcontrollers:
17 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,413 500+ € 0,339 1000+ € 0,326 2500+ € 0,319 | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, LIN, SPI, UART, USI | I2C, I2S, LIN, SPI, UART, USI | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,580 250+ € 2,540 500+ € 2,490 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 32MHz | 192KB | 49Pins | WLCSP | WLCSP | 40I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,020 250+ € 0,959 500+ € 0,942 1000+ € 0,926 2500+ € 0,909 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | TSSOP | 11I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,320 250+ € 1,230 500+ € 1,050 1000+ € 1,030 2500+ € 1,010 | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 24Pins | VQFN-EP | VQFN | 18I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, SPI, UART | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,240 25+ € 4,870 50+ € 4,660 100+ € 4,450 250+ € 4,250 Meer prijzen... | Min: 10 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32MHz | 32MHz | 384KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,180 250+ € 1,160 500+ € 1,130 1000+ € 1,110 | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 200KB | 40Pins | VQFN-EP | VQFN | 34I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,970 250+ € 1,870 500+ € 1,620 1000+ € 1,590 | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 200KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,270 250+ € 1,210 500+ € 1,180 1000+ € 1,150 | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 16Pins | TSSOP | TSSOP | 11I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 11Channels | 12Bit | 1.8V | 1.8V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,520 250+ € 1,510 500+ € 1,500 1000+ € 1,490 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 21I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,898 250+ € 0,879 500+ € 0,860 1000+ € 0,842 2500+ € 0,824 | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, I2S, LIN, SPI, UART, USI | I2C, I2S, LIN, SPI, UART, USI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC1300 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,000 25+ € 4,630 50+ € 4,430 100+ € 4,230 250+ € 4,030 Meer prijzen... | Min: 10 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,710 250+ € 1,600 500+ € 1,400 1000+ € 1,160 2500+ € 1,140 | Min: 100 / Meerdere: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 38Pins | TSSOP | TSSOP | 34I/O's | I2C, I2S, LIN, SPI, UART, USI | I2C, I2S, LIN, SPI, UART, USI | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | XMC | XMC11xx | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 4,010 250+ € 3,780 500+ € 3,650 | Min: 100 / Meerdere: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,870 250+ € 2,810 | Min: 100 / Meerdere: 1 | SAM 32 Family SAM L11 Series Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 32Pins | TQFP | TQFP | 25I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM L | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1000+ € 3,480 | Min: 1000 / Meerdere: 1000 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | TQFP | TQFP | 37I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 4,080 250+ € 3,990 500+ € 3,900 | Min: 100 / Meerdere: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,230 250+ € 2,120 500+ € 2,050 1000+ € 1,970 | Min: 100 / Meerdere: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 |