ARM7TDMI-S ARM Microcontrollers:
14 gevonden productenVind een enorm aanbod van ARM7TDMI-S ARM Microcontrollers in Farnell Nederland. We hebben een groot assortiment ARM Microcontrollers op voorraad, zoals ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers van 's werelds beste fabrikanten, waaronder: NXP.
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 20,430 10+ € 16,400 25+ € 15,180 50+ € 14,810 100+ € 14,440 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 16,890 10+ € 13,380 25+ € 12,490 50+ € 11,530 100+ € 10,650 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 22,370 10+ € 18,130 25+ € 17,610 50+ € 16,980 100+ € 16,350 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | I2C, SPI, UART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 15,970 10+ € 13,480 25+ € 12,400 50+ € 12,080 100+ € 11,750 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 98KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 17,290 10+ € 13,780 25+ € 12,240 50+ € 11,850 100+ € 11,460 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 16,180 10+ € 13,460 25+ € 13,270 50+ € 13,000 100+ € 12,740 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, JTAG, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 19,520 10+ € 15,650 25+ € 14,410 50+ € 14,280 100+ € 14,140 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 21,520 10+ € 17,280 25+ € 15,430 50+ € 15,180 100+ € 14,930 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2388 | ||||||
Each | 1+ € 23,890 5+ € 21,850 10+ € 19,810 25+ € 18,790 50+ € 18,410 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 18,930 10+ € 15,020 25+ € 13,990 50+ € 13,450 100+ € 12,890 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32 bit | 72MHz | - | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 27,710 5+ € 25,060 10+ € 22,410 25+ € 21,120 50+ € 20,700 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 630+ € 16,590 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 208Pins | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1250+ € 4,500 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 70MHz | 32KB | 48Pins | LQFP | 32I/O's | I2C, JTAG, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ € 28,930 5+ € 26,190 10+ € 23,300 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, SSP, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 125°C | Surface Mount | LPC | LPC2000 | ||||||