ARM Microcontrollers:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 14,080 10+ € 11,850 25+ € 11,320 50+ € 10,790 100+ € 10,260 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 256Pins | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB | 282KB | 22Channels | 10Bit, 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 14,100 10+ € 13,260 25+ € 12,430 50+ € 11,590 100+ € 10,750 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 16,150 10+ € 14,130 25+ € 11,710 50+ € 10,500 100+ € 9,690 | Min: 1 / Meerdere: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ € 17,230 10+ € 12,380 25+ € 12,170 50+ € 11,950 100+ € 11,740 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.6V | 3.4V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 15,460 10+ € 12,360 25+ € 12,210 50+ € 12,070 100+ € 11,920 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 90+ € 9,040 | Min: 90 / Meerdere: 90 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 256Pins | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 13,180 10+ € 12,080 25+ € 10,970 50+ € 9,870 100+ € 8,760 | Min: 1 / Meerdere: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ € 19,300 10+ € 16,890 25+ € 13,990 50+ € 12,550 100+ € 11,580 | Min: 1 / Meerdere: 1 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 90+ € 9,730 | Min: 90 / Meerdere: 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | Ethernet, SPI, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | |||||
Each | 1+ € 17,050 10+ € 14,920 25+ € 12,360 50+ € 11,080 100+ € 10,930 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 14,780 10+ € 13,570 25+ € 12,360 50+ € 11,150 100+ € 9,940 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 17,880 10+ € 15,650 25+ € 12,970 50+ € 11,620 100+ € 10,730 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | I2C, QSPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
Each | 1+ € 19,580 10+ € 17,140 25+ € 14,200 50+ € 12,730 100+ € 11,750 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | I2C, QSPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | |||||
Each | 90+ € 9,100 180+ € 8,830 270+ € 8,580 | Min: 90 / Meerdere: 90 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | - | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 200KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 |