ARM Microcontrollers:
231 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 19,980 10+ € 15,970 25+ € 14,970 50+ € 14,370 100+ € 13,760 | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ € 8,210 10+ € 6,550 25+ € 6,160 50+ € 6,120 100+ € 6,090 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ € 6,500 10+ € 6,110 25+ € 5,730 50+ € 5,340 | Min: 1 / Meerdere: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 180Pins | TFBGA | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ € 6,360 | Min: 1 / Meerdere: 1 | LPC Family LPC4000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 180Pins | TFBGA | - | CAN, I2C, I2S, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4000 | - | |||||
Each | 1+ € 9,550 10+ € 9,120 25+ € 8,940 50+ € 8,760 100+ € 8,570 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 133I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | - | |||||
Each | 1+ € 9,720 10+ € 8,530 25+ € 8,340 50+ € 8,320 100+ € 8,150 | Min: 1 / Meerdere: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 136I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | - | |||||
Each | 1+ € 8,880 10+ € 8,610 25+ € 8,350 50+ € 8,080 100+ € 7,810 | Min: 1 / Meerdere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | |||||
Each | 1+ € 16,200 10+ € 12,870 25+ € 12,040 50+ € 11,880 100+ € 11,720 | Min: 1 / Meerdere: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ € 18,750 10+ € 15,030 25+ € 14,100 50+ € 13,650 100+ € 13,190 | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ € 17,900 10+ € 15,020 25+ € 12,990 50+ € 12,600 100+ € 11,500 | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ € 25,200 10+ € 19,710 25+ € 18,830 50+ € 18,270 100+ € 16,330 | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ € 20,930 10+ € 17,640 25+ € 16,090 50+ € 15,780 100+ € 14,980 | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ € 21,400 10+ € 17,140 25+ € 16,080 50+ € 15,430 100+ € 14,780 | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ € 9,450 25+ € 8,590 100+ € 7,780 250+ € 7,620 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM 3U Series Microcontrollers | ARM Cortex-M3 | 32 bit | 96MHz | 256KB | 144Pins | TFBGA | 96I/O's | I2C, SPI, USART, USB | 52KB | 16Channels | 10Bit, 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3U | - | |||||
Each | 1+ € 15,940 10+ € 12,690 25+ € 11,880 50+ € 11,640 100+ € 11,400 | Min: 1 / Meerdere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | |||||
Each | 1+ € 14,170 25+ € 12,500 100+ € 11,790 250+ € 11,550 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | - | |||||
Each | 1+ € 12,680 10+ € 9,990 25+ € 9,320 50+ € 8,870 100+ € 8,420 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 128KB | 240Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ € 9,810 10+ € 6,990 25+ € 6,640 50+ € 6,510 100+ € 6,380 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 512KB | 180Pins | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC546xx | - | |||||
Each | 1+ € 6,780 10+ € 6,550 25+ € 6,310 50+ € 6,080 100+ € 5,840 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | - | 100Pins | TFBGA | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | - | |||||
Each | 1+ € 15,700 10+ € 15,300 25+ € 13,480 50+ € 13,270 100+ € 13,060 | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 200MHz | 1MB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ € 21,060 10+ € 16,870 25+ € 15,810 50+ € 14,980 100+ € 14,140 | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ € 14,450 10+ € 11,500 25+ € 10,750 50+ € 10,430 100+ € 9,650 | Min: 1 / Meerdere: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 280MHz | 2MB | 225Pins | TFBGA | 168I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 1.16MB | 48Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ € 8,100 25+ € 7,940 100+ € 7,780 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM R34 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TFBGA | 27I/O's | I2C, SPI, USART, USB | 32KB | 8Channels | 12Bit | 1.8V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R34 | - | |||||
Each | 1+ € 11,310 10+ € 9,080 25+ € 8,620 50+ € 8,230 100+ € 7,830 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 216MHz | 64KB | 216Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ € 8,580 10+ € 6,470 25+ € 6,460 50+ € 6,450 100+ € 6,430 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 220MHz | 512KB | 180Pins | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | - |