ARM Microcontrollers:
37 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 7,180 25+ € 7,170 100+ € 7,160 1000+ € 7,150 | Min: 1 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 7,180 25+ € 7,170 100+ € 7,160 1000+ € 7,150 | Min: 10 / Meerdere: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7X | |||||
Each | 1+ € 6,740 10+ € 5,510 25+ € 5,420 50+ € 4,970 100+ € 4,450 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 768KB | 100Pins | LQFP | 76I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 25,010 5+ € 23,040 10+ € 21,070 25+ € 20,980 50+ € 19,540 | Min: 1 / Meerdere: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 176Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ € 28,270 5+ € 26,100 10+ € 23,930 25+ € 23,040 50+ € 22,580 | Min: 1 / Meerdere: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 224Pins | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ € 14,910 25+ € 13,560 100+ € 12,270 250+ € 12,020 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 64Pins | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | |||||
Each | 1+ € 12,670 10+ € 9,340 25+ € 8,410 50+ € 8,060 100+ € 7,700 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 100Pins | LQFP | - | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 32,670 5+ € 30,560 10+ € 28,440 25+ € 27,160 50+ € 26,620 | Min: 1 / Meerdere: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 144Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ € 27,590 5+ € 24,830 10+ € 21,600 25+ € 20,630 50+ € 20,220 | Min: 1 / Meerdere: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 100Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ € 7,540 10+ € 5,760 25+ € 5,370 50+ € 5,070 100+ € 4,770 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6E1 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 1MB | 64Pins | LQFP | 43I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 7,780 10+ € 6,030 25+ € 5,670 50+ € 5,320 100+ € 4,960 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 1MB | 100Pins | LQFP | 76I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 12,160 10+ € 9,840 25+ € 9,260 50+ € 8,850 100+ € 8,440 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 176Pins | BGA | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 9,230 10+ € 8,490 25+ € 8,420 50+ € 8,350 100+ € 8,280 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 176Pins | BGA | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 5,800 10+ € 4,500 25+ € 4,160 50+ € 3,890 100+ € 3,810 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 512KB | 100Pins | LQFP | 76I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 6,030 10+ € 4,660 25+ € 4,310 50+ € 3,970 100+ € 3,520 | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 512KB | 64Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 10,140 10+ € 7,960 25+ € 7,410 50+ € 6,820 100+ € 6,270 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 145Pins | LGA | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 20,370 10+ € 16,340 25+ € 15,760 50+ € 15,170 100+ € 14,590 | Min: 1 / Meerdere: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | 72MHz | 512KB | 144Pins | LQFP | 104I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2388 | |||||
Each | 1+ € 8,000 10+ € 6,210 25+ € 5,920 50+ € 5,620 100+ € 5,330 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 512KB | 144Pins | LQFP | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 6,980 10+ € 6,080 25+ € 5,840 50+ € 5,610 100+ € 5,370 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32 bit | 200MHz | 1MB | 144Pins | LQFP | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 8,870 10+ € 7,700 25+ € 7,310 50+ € 7,300 100+ € 7,290 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 75+ € 15,690 | Min: 75 / Meerdere: 75 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 176Pins | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | |||||
Each | 270+ € 8,900 | Min: 270 / Meerdere: 270 | RA Family RA6 Series RA6M3 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 176Pins | LQFP | - | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 7,780 10+ € 6,140 25+ € 5,450 50+ € 5,440 100+ € 5,430 Meer prijzen... | Min: 1 / Meerdere: 1 | RA Family RA6 Series RA6M2 Group Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 144Pins | LQFP | - | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | |||||
Each | 1+ € 16,950 25+ € 15,410 100+ € 13,970 250+ € 13,690 | Min: 1 / Meerdere: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM 32 | SAM E | |||||
Each | 1+ € 33,190 5+ € 31,040 10+ € 28,880 25+ € 27,590 50+ € 27,040 | Min: 1 / Meerdere: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 176Pins | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series |