ARM Microcontrollers:
196 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,190 10+ € 0,974 50+ € 0,825 100+ € 0,676 250+ € 0,675 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 16KB | 20Pins | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 4KB | - | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | |||||
Each | 1+ € 2,740 10+ € 2,250 25+ € 2,100 50+ € 1,930 100+ € 1,900 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,490 10+ € 3,850 25+ € 3,620 50+ € 3,330 100+ € 3,100 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 16KB | 11Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 3,170 10+ € 2,740 25+ € 2,550 50+ € 2,350 100+ € 2,290 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 3,390 10+ € 2,710 25+ € 2,510 50+ € 2,310 100+ € 2,180 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 24MHz | - | 32KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 4KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 1,710 10+ € 1,200 50+ € 1,160 100+ € 1,020 250+ € 0,975 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 32KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 8KB | 5Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,990 10+ € 2,540 25+ € 2,360 50+ € 2,170 100+ € 2,090 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 13Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 5,140 10+ € 4,450 25+ € 4,140 50+ € 3,810 100+ € 3,510 Meer prijzen... | Min: 1 / Meerdere: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, USART | - | 16KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | |||||
Each | 1+ € 3,320 10+ € 2,520 25+ € 2,310 50+ € 2,200 100+ € 2,090 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,090 250+ € 2,010 500+ € 1,800 1000+ € 1,760 | Min: 100 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 13Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 8,300 10+ € 6,450 25+ € 5,980 50+ € 5,500 100+ € 4,910 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 24MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | - | 32KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 5,800 25+ € 5,640 50+ € 5,480 100+ € 5,370 250+ € 5,260 Meer prijzen... | Min: 10 / Meerdere: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,960 10+ € 5,800 25+ € 5,640 50+ € 5,480 100+ € 5,370 Meer prijzen... | Min: 1 / Meerdere: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 5,250 10+ € 4,540 25+ € 4,300 50+ € 3,960 100+ € 3,640 Meer prijzen... | Min: 1 / Meerdere: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 48MHz | - | 640KB | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | - | 152KB | 8Channels | - | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 4,540 25+ € 4,300 50+ € 3,960 100+ € 3,640 250+ € 3,460 Meer prijzen... | Min: 10 / Meerdere: 1 | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | 48MHz | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, USART | I2C, SPI, USART | 152KB | 8Channels | Bluetooth, Thread, Zigbee | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,100 250+ € 2,980 500+ € 2,910 | Min: 100 / Meerdere: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 16KB | 11Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 2,100 10+ € 1,620 25+ € 1,480 50+ € 1,360 100+ € 1,250 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 12Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 1,960 10+ € 1,200 50+ € 1,160 100+ € 1,120 250+ € 0,896 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 32KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 4KB | 10Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 5,870 10+ € 4,480 25+ € 4,130 50+ € 3,890 100+ € 3,650 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 24MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ € 2,580 10+ € 2,130 25+ € 2,030 50+ € 2,020 100+ € 2,010 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | 24MHz | - | 16KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 4KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
2393636 RoHS | Each | 1+ € 2,230 10+ € 1,700 25+ € 1,570 50+ € 1,490 100+ € 1,260 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | - | 8KB | 16Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||
Each | 1+ € 1,410 10+ € 1,040 50+ € 0,862 100+ € 0,755 250+ € 0,723 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | - | 4KB | 11Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 2,800 10+ € 2,260 25+ € 2,090 50+ € 2,020 100+ € 1,950 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ € 1,160 10+ € 0,927 50+ € 0,919 100+ € 0,910 250+ € 0,902 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 30MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USART | - | 4KB | 5Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,330 10+ € 1,730 25+ € 1,580 50+ € 1,500 100+ € 1,420 Meer prijzen... | Min: 1 / Meerdere: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 |