ARM Microcontrollers:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 11,310 25+ € 10,280 100+ € 9,310 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 32KB | 217Pins | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 11,310 25+ € 10,280 100+ € 9,310 | Min: 10 / Meerdere: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 180MHz | 32KB | 217Pins | LFBGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ € 15,710 25+ € 14,310 100+ € 12,940 250+ € 12,680 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | |||||
Each | 1+ € 12,070 25+ € 10,980 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ € 12,100 25+ € 11,000 100+ € 9,950 250+ € 9,750 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 217Pins | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ € 9,600 25+ € 8,710 100+ € 7,910 250+ € 7,750 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | I2C, I2S, SPI, UART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 1+ € 23,050 25+ € 20,950 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 512KB | 208Pins | PQFP | 96I/O's | EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 1+ € 22,940 25+ € 20,850 100+ € 18,890 250+ € 18,510 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 512KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 1+ € 18,590 25+ € 16,900 100+ € 15,320 250+ € 15,010 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9M Series Microcontrollers | ARM9 | 32 bit | 400MHz | - | 324Pins | TFBGA | 160I/O's | Ethernet, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9M | |||||
Each | 1+ € 11,250 25+ € 10,230 100+ € 9,260 250+ € 9,070 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 1+ € 20,780 25+ € 18,890 100+ € 18,570 | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 240MHz | 128KB | 324Pins | TFBGA | 160I/O's | CAN, I2C, SPI, UART, USART, USB | 96KB | - | - | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ € 9,550 5+ € 9,030 10+ € 8,500 25+ € 7,910 100+ € 6,350 Meer prijzen... | Min: 1 / Meerdere: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 32KB | 217Pins | BGA | 105I/O's | SCI, SPI, UART | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x |