excl. BTW

ARM Microcontrollers:

5 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2066288

RoHS

Date/Lot Code

Each
1+
€ 9,600
25+
€ 8,710
100+
€ 7,910
250+
€ 7,750
Min: 1 / Meerdere: 1
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32 bit
400MHz
32KB
217Pins
BGA
105I/O's
I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
Surface Mount
SAM9
AT91SAM9x
2775013

RoHS

Date/Lot Code

Each
1+
€ 23,050
25+
€ 20,950
Min: 1 / Meerdere: 1
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32 bit
180MHz
512KB
208Pins
PQFP
96I/O's
EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB
32KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM9
AT91SAM9x
3380508

RoHS

Date/Lot Code

Each
1+
€ 22,940
25+
€ 20,850
100+
€ 18,890
250+
€ 18,510
Min: 1 / Meerdere: 1
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32 bit
180MHz
512KB
217Pins
LFBGA
96I/O's
Ethernet, I2C, SPI, UART, USART, USB
32KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM9
AT91SAM9x
2066290

RoHS

Date/Lot Code

Each
1+
€ 11,250
25+
€ 10,230
100+
€ 9,260
250+
€ 9,070
Min: 1 / Meerdere: 1
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32 bit
400MHz
32KB
217Pins
BGA
105I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
Surface Mount
SAM9
AT91SAM9x
2066287

RoHS

Each
1+
€ 9,550
5+
€ 9,030
10+
€ 8,500
25+
€ 7,910
100+
€ 6,350
Meer prijzen...
Min: 1 / Meerdere: 1
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32 bit
400MHz
32KB
217Pins
BGA
105I/O's
SCI, SPI, UART
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
Surface Mount
SAM9
AT91SAM9x
1-5 van 5 artikelen
van 1 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON