ARM Microcontrollers:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,180 10+ € 2,400 25+ € 2,210 50+ € 2,030 100+ € 1,830 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 24KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,190 250+ € 2,130 500+ € 1,930 1000+ € 1,760 | Min: 100 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,170 10+ € 2,500 25+ € 2,410 50+ € 2,300 100+ € 2,190 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L |