ARM Microcontrollers:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,935 10+ € 0,674 50+ € 0,605 100+ € 0,536 250+ € 0,527 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,320 10+ € 0,773 50+ € 0,736 100+ € 0,726 250+ € 0,716 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 32KB | 24Pins | TSSOP | 21I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 0,716 10+ € 0,561 50+ € 0,559 100+ € 0,554 250+ € 0,548 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,760 10+ € 1,230 50+ € 1,210 100+ € 1,080 250+ € 1,060 | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 8MHz | 32KB | 24Pins | HVQFN | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,350 10+ € 0,984 50+ € 0,894 100+ € 0,730 250+ € 0,686 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 20Pins | TSSOP | 17I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,730 250+ € 0,686 500+ € 0,661 1000+ € 0,638 | Min: 100 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 20Pins | TSSOP | 17I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,090 10+ € 1,050 50+ € 1,010 100+ € 0,974 250+ € 0,936 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 32KB | 33Pins | HVQFN | 30I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,120 10+ € 1,070 50+ € 1,020 100+ € 0,964 250+ € 0,911 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 33Pins | HVQFN | 17I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,500 10+ € 1,100 50+ € 1,000 100+ € 0,908 250+ € 0,864 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 32KB | 20Pins | TSSOP | 17I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 0,713 10+ € 0,708 50+ € 0,704 100+ € 0,699 250+ € 0,694 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 16KB | 20Pins | TSSOP | 17I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,510 10+ € 0,970 50+ € 0,944 100+ € 0,910 250+ € 0,859 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 32KB | 24Pins | TSSOP | 21I/O's | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,910 250+ € 0,859 500+ € 0,823 1000+ € 0,808 2500+ € 0,793 | Min: 100 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 32KB | 24Pins | TSSOP | 21I/O's | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,868 250+ € 0,865 500+ € 0,849 1000+ € 0,741 2500+ € 0,726 | Min: 100 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 32KB | 20Pins | WLCSP | 17I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,540 10+ € 1,130 50+ € 1,030 100+ € 0,868 250+ € 0,865 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 32KB | 20Pins | WLCSP | 17I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | |||||
Each | 1+ € 1,620 10+ € 1,190 50+ € 1,090 100+ € 0,969 250+ € 0,913 Meer prijzen... | Min: 1 / Meerdere: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 15MHz | 32KB | 24Pins | TSSOP | 20I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x |