excl. BTW

ARM Microcontrollers:

6 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3224877

RoHS

Date/Lot Code

Each
1+
€ 3,800
10+
€ 2,590
25+
€ 2,190
50+
€ 2,170
100+
€ 2,150
Meer prijzen...
Min: 1 / Meerdere: 1
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
48Pins
LQFP
35I/O's
CAN, I2C, SPI, UART, USB
16KB
14Channels
14Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
Synergy
S1 Series
3224878

RoHS

Each
1+
€ 4,410
10+
€ 2,960
25+
€ 2,660
50+
€ 2,460
100+
€ 2,260
Meer prijzen...
Min: 1 / Meerdere: 1
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USB
16KB
18Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S1 Series
2946710

RoHS

Date/Lot Code

Each
1+
€ 5,570
10+
€ 4,260
25+
€ 3,940
50+
€ 3,750
100+
€ 3,560
Meer prijzen...
Min: 1 / Meerdere: 1
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
256KB
64Pins
LQFP
53I/O's
CAN, I2C, SPI, UART, USB
24KB
21Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S1 Series
2946709

RoHS

Date/Lot Code

Each
480+
€ 2,370
Min: 480 / Meerdere: 480
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
256KB
48Pins
LQFP
53I/O's
CAN, I2C, SCI, SPI, UART, USB
24KB
15Channels
14Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
Synergy
S1 Series
2946712

RoHS

Date/Lot Code

Each
980+
€ 2,550
Min: 980 / Meerdere: 980
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
256KB
32Pins
QFN
53I/O's
CAN, I2C, SPI, UART, USB
24KB
10Channels
14Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
Synergy
S1 Series
3213834

RoHS

Each
1+
€ 5,240
10+
€ 4,250
25+
€ 3,960
50+
€ 3,780
100+
€ 3,480
Meer prijzen...
Min: 1 / Meerdere: 1
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USB
16KB
18Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S1 Series
1-6 van 6 artikelen
van 1 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON