excl. BTW

ARM Microcontrollers:

8 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3933195

RoHS

Date/Lot Code

Each
1+
€ 11,580
10+
€ 8,790
25+
€ 8,430
50+
€ 7,760
100+
€ 6,840
Min: 1 / Meerdere: 1
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32 bit
110MHz
512KB
132Pins
UFBGA
105I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L5
2066288

RoHS

Date/Lot Code

Each
1+
€ 9,600
25+
€ 8,710
100+
€ 7,910
250+
€ 7,750
Min: 1 / Meerdere: 1
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32 bit
400MHz
32KB
217Pins
BGA
105I/O's
I2C, I2S, SPI, UART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
Surface Mount
SAM9
AT91SAM9x
3916083

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
60+
€ 13,870
Min: 60 / Meerdere: 60
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
3MB
144Pins
TQFP
105I/O's
I2C, I2S, SPI, UART, USB
1MB
4Channels
10Bit
990mV
3.6V
-40°C
105°C
Surface Mount
DARWIN
MAX326xx
3916082

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
60+
€ 12,170
Min: 60 / Meerdere: 60
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
3MB
144Pins
TQFP
105I/O's
I2C, I2S, SPI, UART, USB
1MB
4Channels
10Bit
990mV
3.6V
-40°C
105°C
Surface Mount
DARWIN
MAX326xx
3916084

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
2000+
€ 10,380
Min: 2000 / Meerdere: 2000
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
3MB
140Pins
WLP
105I/O's
I2C, I2S, SPI, UART, USB
1MB
4Channels
10Bit
990mV
3.6V
-40°C
105°C
Surface Mount
DARWIN
MAX326xx
2066290

RoHS

Date/Lot Code

Each
1+
€ 11,250
25+
€ 10,230
100+
€ 9,260
250+
€ 9,070
Min: 1 / Meerdere: 1
SAM9 Family AT91SAM9X Series Microcontrollers
ARM9
32 bit
400MHz
32KB
217Pins
BGA
105I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
Surface Mount
SAM9
AT91SAM9x
3581997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
2000+
€ 8,900
Min: 2000 / Meerdere: 2000
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
3MB
140Pins
WLP
105I/O's
I2C, I2S, SPI, UART, USB
1MB
4Channels
10Bit
990mV
1.21V
-40°C
105°C
Surface Mount
-
MAX326xx
2066287

RoHS

Each
1+
€ 9,550
5+
€ 9,030
10+
€ 8,500
25+
€ 7,910
100+
€ 6,350
Meer prijzen...
Min: 1 / Meerdere: 1
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32 bit
400MHz
32KB
217Pins
BGA
105I/O's
SCI, SPI, UART
32KB
12Channels
10Bit
900mV
1.1V
-40°C
85°C
Surface Mount
SAM9
AT91SAM9x
1-8 van 8 artikelen
van 1 pagina('s)

topfabrikanten

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON